Part Details for 5962R1320201VXC by Defense Logistics Agency
Results Overview of 5962R1320201VXC by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962R1320201VXC Information
5962R1320201VXC by Defense Logistics Agency is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R1320201VXC | Texas Instruments | 1.5 -7V Input, 3 Amp, Ultra Low Dropout Regulator 16-CFP -55 to 125 |
Part Details for 5962R1320201VXC
5962R1320201VXC CAD Models
5962R1320201VXC Part Data Attributes
|
5962R1320201VXC
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962R1320201VXC
Defense Logistics Agency
Adjustable Positive LDO Regulator, 0.8V Min, 7V Max, 0.335V Dropout, CDFP16, FLAT PACK-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FLAT PACK-16 | |
Reach Compliance Code | unknown | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.335 V | |
JESD-30 Code | R-XDFP-F16 | |
Length | 11.01 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 3.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 7 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Equivalence Code | FL16,.38 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.333 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.63 mm |