Part Details for 5962F9068702VXA by STMicroelectronics
Results Overview of 5962F9068702VXA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962F9068702VXA Information
5962F9068702VXA by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 5962F9068702VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT86K02V
|
Avnet Americas | - Bulk (Alt: RHFACT86K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F9068702VXA
5962F9068702VXA CAD Models
5962F9068702VXA Part Data Attributes
|
5962F9068702VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F9068702VXA
STMicroelectronics
ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Family | ACT | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F9068702VXA
This table gives cross-reference parts and alternative options found for 5962F9068702VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F9068702VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9068702QXA | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | 5962F9068702VXA vs 5962-9068702QXA |
RHFACT86K01V | STMicroelectronics | Check for Price | Rad-Hard Quad exclusive OR | 5962F9068702VXA vs RHFACT86K01V |
SN54ACT86W | Texas Instruments | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | 5962F9068702VXA vs SN54ACT86W |
5962-9068702VXA | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | 5962F9068702VXA vs 5962-9068702VXA |
5962-9068702QXX | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | 5962F9068702VXA vs 5962-9068702QXX |
5962F9068702QXC | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | 5962F9068702VXA vs 5962F9068702QXC |
5962F9068702QXX | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT XOR GATE, CDFP14, CERAMIC, DFP-14 | 5962F9068702VXA vs 5962F9068702QXX |
5962-9068701QDA | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CFP -55 to 125 | 5962F9068702VXA vs 5962-9068701QDA |
SNJ54ACT86W | Texas Instruments | Check for Price | Military 4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-CFP -55 to 125 | 5962F9068702VXA vs SNJ54ACT86W |
5962F9068702VXA Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN5076, which includes guidelines for thermal pad connection, thermal vias, and copper pouring to ensure optimal thermal performance.
-
The 5962F9068702VXA requires a high current supply, typically above 1A. Engineers should ensure their power supply and PCB design can handle these high currents, and consider using a dedicated power plane and decoupling capacitors to minimize voltage drops.
-
The datasheet recommends using X7R or X5R ceramic capacitors with a minimum capacitance of 10uF and a maximum ESR of 100mΩ. Engineers should also consider the voltage rating, temperature coefficient, and physical size of the capacitors when selecting components.
-
Engineers should carefully monitor the device's operating conditions, including voltage, current, and temperature, to ensure they remain within the recommended specifications. This can be achieved through careful PCB design, component selection, and thermal management.
-
The high power dissipation of the 5962F9068702VXA can affect the reliability and performance of surrounding components. Engineers should consider the thermal impact on adjacent components and ensure adequate spacing, heat sinking, and thermal management to prevent overheating and damage.