Part Details for 5962-9326502M2A by Texas Instruments
Results Overview of 5962-9326502M2A by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9326502M2A Information
5962-9326502M2A by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 5962-9326502M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9326502M2A-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, CQCC20 Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
201 In Stock |
|
$23.4600 | Buy Now |
DISTI #
86090801
|
Verical | LDO Cntrlr REG Fixed 2V 400mA 20-Pin CLLCC Min Qty: 25 Package Multiple: 1 Date Code: 0101 | Americas - 201 |
|
$26.7875 / $28.2000 | Buy Now |
|
Rochester Electronics | Dual marked (UC1833L/883B) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 201 |
|
$18.0500 / $22.5600 | Buy Now |
Part Details for 5962-9326502M2A
5962-9326502M2A CAD Models
5962-9326502M2A Part Data Attributes
|
5962-9326502M2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9326502M2A
Texas Instruments
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for 5962-9326502M2A
This table gives cross-reference parts and alternative options found for 5962-9326502M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9326502M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9326502M2X | Unitrode Corp (RETIRED) | Check for Price | Analog Circuit, | 5962-9326502M2A vs 5962-9326502M2X |
UC1833L | Unitrode Corp (RETIRED) | Check for Price | Analog Circuit, 1 Func, CQCC20, CERAMIC, LCC-20 | 5962-9326502M2A vs UC1833L |
5962-9326502M2A | Unitrode Corp (RETIRED) | Check for Price | Analog Circuit, | 5962-9326502M2A vs 5962-9326502M2A |