Part Details for 5962-9315207QXA by Teledyne e2v
Results Overview of 5962-9315207QXA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9315207QXA Information
5962-9315207QXA by Teledyne e2v is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 5962-9315207QXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | FIFO MEMORY, 32K X 9, 15 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9315207QXA
5962-9315207QXA CAD Models
5962-9315207QXA Part Data Attributes
|
5962-9315207QXA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9315207QXA
Teledyne e2v
FIFO, 32KX9, 15ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9315207QXA
This table gives cross-reference parts and alternative options found for 5962-9315207QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9315207QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C464-20DMB | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | 5962-9315207QXA vs CY7C464-20DMB |
IDT7M207S50C | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 50ns, Asynchronous, CMOS | 5962-9315207QXA vs IDT7M207S50C |
IDT7M207S35CB | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 35ns, Asynchronous, CMOS | 5962-9315207QXA vs IDT7M207S35CB |
5962-9315201MXA | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | 5962-9315207QXA vs 5962-9315201MXA |
CY7C474-40DMB | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | 5962-9315207QXA vs CY7C474-40DMB |
CY7C464-40DMB | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | 5962-9315207QXA vs CY7C464-40DMB |
IDT7M207S70C | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 70ns, Asynchronous, CMOS | 5962-9315207QXA vs IDT7M207S70C |
IDT7M207S120C | Integrated Device Technology Inc | Check for Price | FIFO, 32KX9, 120ns, Asynchronous, CMOS | 5962-9315207QXA vs IDT7M207S120C |
CY7C464A-15PTC | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | 5962-9315207QXA vs CY7C464A-15PTC |
CY7C464A-25PC | Cypress Semiconductor | Check for Price | FIFO, 32KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 | 5962-9315207QXA vs CY7C464A-25PC |