Part Details for 5962-9221604M2A by Teledyne e2v
Results Overview of 5962-9221604M2A by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9221604M2A Information
5962-9221604M2A by Teledyne e2v is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0720701VXC | Texas Instruments | 13-Bit, 250-MSPS Analog-to-Digital Converter (ADC)- Class V 84-CFP -55 to 125 | |
5962-9163901MEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 | |
5962-7802301M2A | Texas Instruments | Quadruple Differential Line Driver 20-LCCC -55 to 125 |
Price & Stock for 5962-9221604M2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | SHIFT REGISTER, 8-BIT UNIVERSAL, TTL-COMPATIBLE WITH 3-STATE OUTPUTS Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9221604M2A
5962-9221604M2A CAD Models
5962-9221604M2A Part Data Attributes
|
5962-9221604M2A
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9221604M2A
Teledyne e2v
Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 356.15 | |
CO2e (mg) | 4166.955 | |
Category CO2 Kg | 496 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2022-01-17 | |
SVHC Over MCV | 7439-92-1, 84852-15-3 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | DLA | |
Additional Feature | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SERIAL SHIFT RIGHT & SHIFT LEFT OUTPUTS; GATED OUTPUT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 5962-9221604M2A
This table gives cross-reference parts and alternative options found for 5962-9221604M2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9221604M2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT299CTL | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | 5962-9221604M2A vs IDT74FCT299CTL |
IDT54FCT299ATL | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | 5962-9221604M2A vs IDT54FCT299ATL |
P74FCT299TL | Pyramid Semiconductor Corporation | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 | 5962-9221604M2A vs P74FCT299TL |
5962-86862012A | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | 5962-9221604M2A vs 5962-86862012A |
IDT54FCT299CL | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | 5962-9221604M2A vs IDT54FCT299CL |
IDT74FCT299ATL | Integrated Device Technology Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, LCC-20 | 5962-9221604M2A vs IDT74FCT299ATL |
5962-86862022A | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | 5962-9221604M2A vs 5962-86862022A |
QS54FCT299ATLB | Quality Semiconductor Inc | Check for Price | Parallel In Parallel Out, FCT Series, 8-Bit, Bidirectional, True Output, CMOS, CQCC20, | 5962-9221604M2A vs QS54FCT299ATLB |