Part Details for 5962-9204202MEA by Maxim Integrated Products
Results Overview of 5962-9204202MEA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9204202MEA Information
5962-9204202MEA by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0720701VXC | Texas Instruments | 13-Bit, 250-MSPS Analog-to-Digital Converter (ADC)- Class V 84-CFP -55 to 125 | |
5962-9163901MEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 | |
5962-7802301M2A | Texas Instruments | Quadruple Differential Line Driver 20-LCCC -55 to 125 |
Price & Stock for 5962-9204202MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5962-9204202MEA-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 5962-9204202MEA
5962-9204202MEA CAD Models
5962-9204202MEA Part Data Attributes
|
5962-9204202MEA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
5962-9204202MEA
Maxim Integrated Products
Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9204202MEA
This table gives cross-reference parts and alternative options found for 5962-9204202MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9204202MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG409BNZ | Analog Devices Inc | $6.4469 | LC2MOS ±15 V 4 Channel High Performance Analog Multiplexer | 5962-9204202MEA vs ADG409BNZ |
5962-9204202MEA | Vishay Intertechnologies | Check for Price | Differential Multiplexer, 2 Func, 4 Channel, CMOS, | 5962-9204202MEA vs 5962-9204202MEA |
ADG409TQ/883B | Analog Devices Inc | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch | 5962-9204202MEA vs ADG409TQ/883B |
DG409AK/883B | Analog Devices Inc | Check for Price | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-CERDIP-300_MIL, 16 Pins, -40 to 85C | 5962-9204202MEA vs DG409AK/883B |
5962-9204202MEA Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow Maxim's application note 1896 for PCB layout guidelines, which includes keeping the device away from high-current paths, using a solid ground plane, and minimizing thermal resistance. Additionally, ensure good thermal management by providing adequate heat sinking and airflow around the device.
-
To ensure EMC, follow Maxim's guidelines for PCB layout, grounding, and shielding. Use a shielded enclosure, and ensure that the device is placed away from noise sources and antennas. Additionally, use filtering and decoupling capacitors as recommended in the datasheet to minimize electromagnetic interference (EMI).
-
Maxim provides reliability data in the form of FIT (failures in time) rates, which are typically available upon request. The 5962-9204202MEA has a high reliability rating, with a FIT rate of <10 failures per billion device-hours. However, it's essential to follow proper design, manufacturing, and testing guidelines to ensure the device operates within its specified parameters.
-
The 5962-9204202MEA is designed to meet the requirements of various industries, including automotive and industrial. However, it's essential to evaluate the device's performance in your specific application environment. Maxim provides guidance on vibration and shock testing in their application notes, and it's recommended to perform additional testing to ensure the device meets your specific requirements.
-
Maxim provides troubleshooting guides and application notes that cover common issues and faults. For example, if the device is not functioning as expected, check the power supply, clock signals, and data lines for proper operation. Additionally, use Maxim's evaluation boards and development tools to help identify and debug issues.