Part Details for 5962-9163901MEA by National Semiconductor Corporation
Results Overview of 5962-9163901MEA by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9163901MEA Information
5962-9163901MEA by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 5962-9163901MEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, CDIP16 | 5 |
|
$19.5000 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, CDIP16 | 4 |
|
$32.5000 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, CMOS, CDIP16 | 1 |
|
$22.3000 | Buy Now |
Part Details for 5962-9163901MEA
5962-9163901MEA CAD Models
5962-9163901MEA Part Data Attributes
|
5962-9163901MEA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9163901MEA
National Semiconductor Corporation
IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 14 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-9163901MEA
This table gives cross-reference parts and alternative options found for 5962-9163901MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9163901MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9163901QEA | Texas Instruments | $22.5406 | Quadruple Differential Line Driver 16-CDIP -55 to 125 | 5962-9163901MEA vs 5962-9163901QEA |
5962R9666301TEC | Renesas Electronics Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16 | 5962-9163901MEA vs 5962R9666301TEC |
5962F9666301QEC | Intersil Corporation | Check for Price | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | 5962-9163901MEA vs 5962F9666301QEC |
DS26C31MJ/883 | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, CDIP16, CERDIP-16 | 5962-9163901MEA vs DS26C31MJ/883 |
5962F9666301VEC | Intersil Corporation | Check for Price | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | 5962-9163901MEA vs 5962F9666301VEC |
HS1-26C31RH-8 | Intersil Corporation | Check for Price | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | 5962-9163901MEA vs HS1-26C31RH-8 |
5962F9666301VEX | Intersil Corporation | Check for Price | QUAD LINE DRIVER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | 5962-9163901MEA vs 5962F9666301VEX |