Part Details for 5962-9154502MYA by Teledyne e2v
Results Overview of 5962-9154502MYA by Teledyne e2v
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9154502MYA Information
5962-9154502MYA by Teledyne e2v is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0720701VXC | Texas Instruments | 13-Bit, 250-MSPS Analog-to-Digital Converter (ADC)- Class V 84-CFP -55 to 125 | |
5962-9163901MEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 | |
5962-7802301M2A | Texas Instruments | Quadruple Differential Line Driver 20-LCCC -55 to 125 |
Price & Stock for 5962-9154502MYA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPV2500H-25KM/883
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, - Trays (Alt: QPV2500H-25KM/883) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Teledyne e2v | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, 25 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9154502MYA
5962-9154502MYA CAD Models
5962-9154502MYA Part Data Attributes
|
5962-9154502MYA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9154502MYA
Teledyne e2v
UV PLD, 25ns, 24-Cell, CMOS, CQCC44, WINDOWED, CERAMIC, JLCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | LCC | |
Package Description | WINDOWED, CERAMIC, JLCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | 24 MACROCELLS | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-XQCC-J44 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 16.65 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.65 mm |