Part Details for 5962-9154502MQA by Teledyne e2v
Results Overview of 5962-9154502MQA by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9154502MQA Information
5962-9154502MQA by Teledyne e2v is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for 5962-9154502MQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QPV2500H-25DM/883
|
Avnet Americas | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, - Rail/Tube (Alt: QPV2500H-25DM/883) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VN6:3635_19077140
|
Arrow Electronics | CPLD ATV2500H Family 24 Macro Cells 1.25um Technology 5V 40-Pin CDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 0843 | Americas - 98 |
|
$324.6500 / $750.7500 | Buy Now |
|
Teledyne e2v | LOGIC ARRAY, 38-INPUT, 24-OUTPUT AND-OR, 25 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9154502MQA
5962-9154502MQA CAD Models
5962-9154502MQA Part Data Attributes
|
5962-9154502MQA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9154502MQA
Teledyne e2v
UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | 24 MACROCELLS | |
Clock Frequency-Max | 40 MHz | |
In-System Programmable | NO | |
JESD-30 Code | R-XDIP-T40 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 52.45 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 24 | |
Number of Macro Cells | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 24 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9154502MQA
This table gives cross-reference parts and alternative options found for 5962-9154502MQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9154502MQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9154503MQB | Atmel Corporation | Check for Price | UV PLD, 30ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | 5962-9154502MQA vs 5962-9154503MQB |
5962-9154503MQA | Teledyne e2v | Check for Price | UV PLD, 30ns, 24-Cell, CMOS, CDIP40, | 5962-9154502MQA vs 5962-9154503MQA |
5962-9154502MQX | Atmel Corporation | Check for Price | UV PLD, 25ns, 24-Cell, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | 5962-9154502MQA vs 5962-9154502MQX |
5962-9154502MQX | Teledyne e2v | Check for Price | UV PLD, 25ns, CMOS, 0.600 INCH, WINDOWED, CERDIP-40 | 5962-9154502MQA vs 5962-9154502MQX |
5962-9154501MQA | Atmel Corporation | Check for Price | UV PLD, 35ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | 5962-9154502MQA vs 5962-9154501MQA |
5962-9154503MQA | QP Semiconductor | Check for Price | UV PLD, 30ns, CMOS, CDIP40 | 5962-9154502MQA vs 5962-9154503MQA |
5962-9154502MQA | Atmel Corporation | Check for Price | UV PLD, 25ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | 5962-9154502MQA vs 5962-9154502MQA |
5962-9154503MQA | Atmel Corporation | Check for Price | UV PLD, 30ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | 5962-9154502MQA vs 5962-9154503MQA |