Part Details for 5962-9098001M2X by Defense Logistics Agency
Results Overview of 5962-9098001M2X by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9098001M2X Information
5962-9098001M2X by Defense Logistics Agency is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BEA) | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL - Dual marked (93S48/BFA) | |
5962-8950303GC | Rochester Electronics LLC | ICM7555M - Dual Marked (ICM7555MTV/883) |
Part Details for 5962-9098001M2X
5962-9098001M2X CAD Models
5962-9098001M2X Part Data Attributes
|
5962-9098001M2X
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-9098001M2X
Defense Logistics Agency
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.6 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Slew Rate-Min | 160 V/us | |
Slew Rate-Nom | 250 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 34000 | |
Voltage Gain-Min | 10000 | |
Width | 8.89 mm |
Alternate Parts for 5962-9098001M2X
This table gives cross-reference parts and alternative options found for 5962-9098001M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9098001M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9098001M2A | Defense Logistics Agency | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, CQCC20, | 5962-9098001M2X vs 5962-9098001M2A |
AD843SE/883B | Rochester Electronics LLC | Check for Price | OP-AMP, 4500 uV OFFSET-MAX, 34 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | 5962-9098001M2X vs AD843SE/883B |
5962-9098001M2A | Analog Devices Inc | Check for Price | 34 MHz, CBFET Fast Settling Op Amp | 5962-9098001M2X vs 5962-9098001M2A |