Part Details for 5962-9071502MUA by Teledyne e2v
Results Overview of 5962-9071502MUA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9071502MUA Information
5962-9071502MUA by Teledyne e2v is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 5962-9071502MUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | FIFO MEMORY, 4K X 9, 80 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9071502MUA
5962-9071502MUA CAD Models
5962-9071502MUA Part Data Attributes
|
5962-9071502MUA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9071502MUA
Teledyne e2v
FIFO, 4KX9, 80ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9071502MUA
This table gives cross-reference parts and alternative options found for 5962-9071502MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9071502MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7204S80D | Integrated Device Technology Inc | Check for Price | FIFO, 4KX9, 80ns, Asynchronous, CMOS, CDIP28 | 5962-9071502MUA vs 7204S80D |
AM7204-80DC | Rochester Electronics LLC | Check for Price | FIFO, 4KX9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | 5962-9071502MUA vs AM7204-80DC |
AM7204-80/BXA | AMD | Check for Price | FIFO, 4KX9, 80ns, Asynchronous, CMOS, CDIP28, | 5962-9071502MUA vs AM7204-80/BXA |