Part Details for 5962-9065802KC by Teledyne e2v
Results Overview of 5962-9065802KC by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-9065802KC Information
5962-9065802KC by Teledyne e2v is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0720701VXC | Texas Instruments | 13-Bit, 250-MSPS Analog-to-Digital Converter (ADC)- Class V 84-CFP -55 to 125 | |
5962-9163901MEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 | |
5962-7802301M2A | Texas Instruments | Quadruple Differential Line Driver 20-LCCC -55 to 125 |
Price & Stock for 5962-9065802KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | PROM, UV ERASABLE, 4K X 8, 55 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-9065802KC
5962-9065802KC CAD Models
5962-9065802KC Part Data Attributes
|
5962-9065802KC
Teledyne e2v
Buy Now
|
Compare Parts:
5962-9065802KC
Teledyne e2v
UVPROM, 4KX8, 55ns, CMOS, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Schedule B Code | 8542.32.00.60 | |
Category CO2 Kg | 485 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2015-12-17 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e4 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.035 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-9065802KC
This table gives cross-reference parts and alternative options found for 5962-9065802KC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9065802KC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9065801KA | Defense Logistics Agency | Check for Price | UVPROM, 4KX8, 70ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065801KA |
5962-9065801KC | Defense Logistics Agency | Check for Price | UVPROM, 4KX8, 70ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065801KC |
8200803KX | Monolithic Memories Inc (MMI) | Check for Price | OTP ROM, | 5962-9065802KC vs 8200803KX |
5962-9065803KA | Waferscale Integration Inc | Check for Price | UVPROM, 4KX8, 45ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065803KA |
5962-9065801KB | Defense Logistics Agency | Check for Price | UVPROM, 4KX8, 70ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065801KB |
5962-9065803KX | STMicroelectronics | Check for Price | 4KX8 UVPROM, 45ns, CDFP24 | 5962-9065802KC vs 5962-9065803KX |
5962-9065802KC | Defense Logistics Agency | Check for Price | UVPROM, 4KX8, 55ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065802KC |
5962-9065804KA | Waferscale Integration Inc | Check for Price | UVPROM, 4KX8, 35ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065804KA |
5962-9065803KA | Defense Logistics Agency | Check for Price | UVPROM, 4KX8, 45ns, CMOS, CDFP24, | 5962-9065802KC vs 5962-9065803KA |
5962-9065804KX | STMicroelectronics | Check for Price | 4KX8 UVPROM, 35ns, CDFP24 | 5962-9065802KC vs 5962-9065804KX |