Part Details for 5962-8976301MEA by Intersil Corporation
Results Overview of 5962-8976301MEA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8976301MEA Information
5962-8976301MEA by Intersil Corporation is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-0720701VXC | Texas Instruments | 13-Bit, 250-MSPS Analog-to-Digital Converter (ADC)- Class V 84-CFP -55 to 125 | |
5962-9163901MEA | Texas Instruments | Quadruple Differential Line Driver 16-CDIP -55 to 125 | |
5962-7802301M2A | Texas Instruments | Quadruple Differential Line Driver 20-LCCC -55 to 125 |
Part Details for 5962-8976301MEA
5962-8976301MEA CAD Models
5962-8976301MEA Part Data Attributes
|
5962-8976301MEA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8976301MEA
Intersil Corporation
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8976301MEA
This table gives cross-reference parts and alternative options found for 5962-8976301MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8976301MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX303CPE+ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | 5962-8976301MEA vs MAX303CPE+ |
MAX303CPE+ | Analog Devices Inc | Check for Price | Precision, Dual, High-Speed Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | 5962-8976301MEA vs MAX303CPE+ |
MAX303EJE | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | 5962-8976301MEA vs MAX303EJE |
DG403AK/883B | Analog Devices Inc | Check for Price | Improved, Dual, High-Speed Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | 5962-8976301MEA vs DG403AK/883B |
MAX303EPE+ | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | 5962-8976301MEA vs MAX303EPE+ |
MAX303MJE/883B | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 5962-8976301MEA vs MAX303MJE/883B |
MAX303MJE/883B | Analog Devices Inc | Check for Price | Precision, Dual, High-Speed Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | 5962-8976301MEA vs MAX303MJE/883B |
5962-8976301MEA | Rochester Electronics LLC | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, PACKAGE-16 | 5962-8976301MEA vs 5962-8976301MEA |
DG403DK | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | 5962-8976301MEA vs DG403DK |
DG403DJ | Harris Semiconductor | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDIP16 | 5962-8976301MEA vs DG403DJ |