Part Details for 5962-8960901EA by Harris Semiconductor
Results Overview of 5962-8960901EA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8960901EA Information
5962-8960901EA by Harris Semiconductor is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8960901EA | Texas Instruments | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-CDIP -55 to 125 | |
5962-8688501JA | Texas Instruments | High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125 | |
5962-9070301MEA | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 |
Price & Stock for 5962-8960901EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for 5962-8960901EA
5962-8960901EA CAD Models
5962-8960901EA Part Data Attributes
|
5962-8960901EA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
5962-8960901EA
Harris Semiconductor
Phase Locked Loop, CMOS, CDIP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8960901EA
This table gives cross-reference parts and alternative options found for 5962-8960901EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8960901EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8960901EX | Texas Instruments | Check for Price | PHASE LOCKED LOOP, CDIP16, CERDIP-16 | 5962-8960901EA vs 5962-8960901EX |
MM74HC4046N | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 5962-8960901EA vs MM74HC4046N |
MC74HC4046AN | Motorola Mobility LLC | Check for Price | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | 5962-8960901EA vs MC74HC4046AN |
MM74HC4046N_NL | Fairchild Semiconductor Corporation | Check for Price | Phase Locked Loop, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | 5962-8960901EA vs MM74HC4046N_NL |
CD74HC4046AEE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125 | 5962-8960901EA vs CD74HC4046AEE4 |
5962-8960901EX | Harris Semiconductor | Check for Price | Phase Locked Loop, CMOS, CDIP16, CERDIP-16 | 5962-8960901EA vs 5962-8960901EX |
MC74HC4046AN | onsemi | Check for Price | PHASE LOCKED LOOP, PDIP16, PLASTIC, DIP-16 | 5962-8960901EA vs MC74HC4046AN |