Part Details for 5962-8866906UA by Teledyne e2v
Results Overview of 5962-8866906UA by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8866906UA Information
5962-8866906UA by Teledyne e2v is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 5962-8866906UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Teledyne e2v | FIFO MEMORY, 2K X 9, 20 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 5962-8866906UA
5962-8866906UA CAD Models
5962-8866906UA Part Data Attributes
|
5962-8866906UA
Teledyne e2v
Buy Now
|
Compare Parts:
5962-8866906UA
Teledyne e2v
FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDFP28, CERAMIC, FP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DFP | |
Package Description | DFP, FL28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Mentor OK | true | |
Access Time-Max | 20 ns | |
Clock Frequency-Max (fCLK) | 33.3 MHz | |
Cycle Time | 30 ns | |
JESD-30 Code | R-GDFP-F28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8866906UA
This table gives cross-reference parts and alternative options found for 5962-8866906UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8866906UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C429-20AC | Rochester Electronics LLC | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQFP32, PLASTIC, TQFP-32 | 5962-8866906UA vs CY7C429-20AC |
5962-9456702QXA | Cypress Semiconductor | Check for Price | FIFO, 2KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | 5962-8866906UA vs 5962-9456702QXA |
QS7203-20L | Quality Semiconductor Inc | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, | 5962-8866906UA vs QS7203-20L |
CY7C429-20DMB | Rochester Electronics LLC | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | 5962-8866906UA vs CY7C429-20DMB |
IDT7203S20LB8 | Integrated Device Technology Inc | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, LCC-32 | 5962-8866906UA vs IDT7203S20LB8 |
IDT7203S20TP | Rochester Electronics LLC | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | 5962-8866906UA vs IDT7203S20TP |
CM3P-67203L-20 | Matra MHS | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28 | 5962-8866906UA vs CM3P-67203L-20 |
L8C2031KMB20 | LOGIC Devices Inc | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | 5962-8866906UA vs L8C2031KMB20 |
MT52C9020W-20 | Micron Technology Inc | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | 5962-8866906UA vs MT52C9020W-20 |
KM75C103AJ-20 | Samsung Semiconductor | Check for Price | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 5962-8866906UA vs KM75C103AJ-20 |