Part Details for 5962-8670402PA by Microsemi Corporation
Results Overview of 5962-8670402PA by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8670402PA Information
5962-8670402PA by Microsemi Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 5962-8670402PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,DIP,8PIN,CERAMIC | 204 |
|
$63.5802 / $84.7736 | Buy Now |
Part Details for 5962-8670402PA
5962-8670402PA CAD Models
5962-8670402PA Part Data Attributes
|
5962-8670402PA
Microsemi Corporation
Buy Now
|
Compare Parts:
5962-8670402PA
Microsemi Corporation
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 5962-8670402PA
This table gives cross-reference parts and alternative options found for 5962-8670402PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8670402PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8670402PX | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | 5962-8670402PA vs 5962-8670402PX |
UC1843J | STMicroelectronics | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, MINI, CERAMIC, DIP-8 | 5962-8670402PA vs UC1843J |
5962-8670402PA | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | 5962-8670402PA vs 5962-8670402PA |
5962-8670402PA | Microchip Technology Inc | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8 | 5962-8670402PA vs 5962-8670402PA |
5962-8670402PX | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | 5962-8670402PA vs 5962-8670402PX |
UC1843J883B | Rochester Electronics LLC | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8, CERAMIC, DIP-8 | 5962-8670402PA vs UC1843J883B |
5962-8670402PA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8 | 5962-8670402PA vs 5962-8670402PA |
5962-8670402PX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8 | 5962-8670402PA vs 5962-8670402PX |
5962-8670406PX | Unitrode Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CDIP8, | 5962-8670402PA vs 5962-8670406PX |
IP1843J | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | 5962-8670402PA vs IP1843J |
5962-8670402PA Frequently Asked Questions (FAQ)
-
Microsemi recommends following the guidelines in their application note AN-1149 for PCB layout and thermal management. This includes using a 4-layer PCB with a solid ground plane, placing decoupling capacitors close to the device, and using thermal vias to dissipate heat.
-
The 5962-8670402PA is designed to meet the requirements of NASA's EEE-INST-002 guidelines for radiation tolerance. Microsemi provides radiation testing and characterization data upon request. Additionally, engineers should follow industry-standard design practices for radiation-hardened systems.
-
Engineers should carefully review the device's fault tolerance, error detection, and correction capabilities. They should also consider the device's operating temperature range, power supply requirements, and potential single-event effects (SEEs) or single-point failures. Microsemi provides guidance on these topics in their application notes and technical support resources.
-
Microsemi recommends using their development kits and evaluation boards to test and debug the device. Common failure modes include power-on reset issues, clock signal integrity problems, and configuration errors. Engineers should consult the datasheet, application notes, and Microsemi's technical support resources for troubleshooting guidance.
-
Microsemi provides long-term availability and obsolescence management strategies for their devices, including the 5962-8670402PA. Engineers should consult with Microsemi's sales and technical support teams to discuss their specific requirements and develop a plan for managing device availability and potential obsolescence.