Datasheets
5962-8503006YA by: Analog Devices Inc

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference

Part Details for 5962-8503006YA by Analog Devices Inc

Results Overview of 5962-8503006YA by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

5962-8503006YA Information

5962-8503006YA by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for 5962-8503006YA

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 737
RFQ

Part Details for 5962-8503006YA

5962-8503006YA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8503006YA Part Data Attributes

5962-8503006YA Analog Devices Inc
Buy Now Datasheet
Compare Parts:
5962-8503006YA Analog Devices Inc IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP14, HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14, Voltage Reference
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-CDIP-T14
Length 20 mm
Neg Supply Voltage-Max (Vsup) -16.5 V
Neg Supply Voltage-Min (Vsup) -13.5 V
Number of Functions 1
Number of Outputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 10 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 13.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trim/Adjustable Output YES
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8503006YA by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8503006YA by Analog Devices Inc

Select Manufacturer
Which Manufacturer of 5962-8503006YA would you like to use for your alert(s)?
  • Please alert me when 5962-8503006YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8503006YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8503006YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8503006YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8503006YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8503006YA by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: