Part Details for 5962-8404701VDA by Defense Logistics Agency
Results Overview of 5962-8404701VDA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5962-8404701VDA Information
5962-8404701VDA by Defense Logistics Agency is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8404701VDA | Texas Instruments | Quadruple 2-Input Positive-AND Gates 14-CFP -55 to 125 | |
5962-8688501JA | Texas Instruments | High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 24-CDIP -55 to 125 | |
5962-9070301MEA | Texas Instruments | High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 |
Part Details for 5962-8404701VDA
5962-8404701VDA CAD Models
5962-8404701VDA Part Data Attributes
|
5962-8404701VDA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-8404701VDA
Defense Logistics Agency
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.285 mm |
Alternate Parts for 5962-8404701VDA
This table gives cross-reference parts and alternative options found for 5962-8404701VDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8404701VDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8404701VDX | Defense Logistics Agency | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962-8404701VDA vs 5962-8404701VDX |
5962-8404701VXC | Defense Logistics Agency | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962-8404701VDA vs 5962-8404701VXC |
8404701XC | Defense Logistics Agency | Check for Price | AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962-8404701VDA vs 8404701XC |