Part Details for 595D686X0025R2T by Vishay Sprague
Results Overview of 595D686X0025R2T by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
595D686X0025R2T Information
595D686X0025R2T by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 595D686X0025R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1020-1-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2824 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2364 In Stock |
|
$3.8607 / $7.3500 | Buy Now |
DISTI #
70212558
|
RS | Capacitor, 68 uF, 25 WVDC, 32 V, +/- 20%, R, 0.20 Ohms @ 100 kHz, +25C, 17.0 uA Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 1180 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT | 944 |
|
$2.1600 / $5.4000 | Buy Now |
|
New Advantage Corporation | 595D Series 68 uF �20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 600 |
|
$4.1500 | Buy Now |
Part Details for 595D686X0025R2T
595D686X0025R2T CAD Models
595D686X0025R2T Part Data Attributes
|
595D686X0025R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
595D686X0025R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1120 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 595D686X0025R2T
This table gives cross-reference parts and alternative options found for 595D686X0025R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D686X0025R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T428P686M025AH63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2824, | 595D686X0025R2T vs T428P686M025AH63207280 |
T95R686M025CSSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2824, CHIP | 595D686X0025R2T vs T95R686M025CSSL |
14002-056MESC | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 595D686X0025R2T vs 14002-056MESC |
T95R686M025CSAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2824, CHIP | 595D686X0025R2T vs T95R686M025CSAS |
T428P686M025BT6220 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | 595D686X0025R2T vs T428P686M025BT6220 |
T95R686M025HSSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | 595D686X0025R2T vs T95R686M025HSSL |
T428P686M025BT62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, 2824, | 595D686X0025R2T vs T428P686M025BT62107280 |
T428P686M025AH6230 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | 595D686X0025R2T vs T428P686M025AH6230 |
T95R686M025ESSL | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP | 595D686X0025R2T vs T95R686M025ESSL |
T95R686M025LSSS | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 68 uF, SURFACE MOUNT, 2824, CHIP | 595D686X0025R2T vs T95R686M025LSSS |
595D686X0025R2T Frequently Asked Questions (FAQ)
-
The power rating of the 595D686X0025R2T resistor is 0.25W.
-
Yes, the 595D686X0025R2T resistor is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The operating temperature range of the 595D686X0025R2T resistor is -55°C to 155°C.
-
Yes, the 595D686X0025R2T resistor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The tolerance of the 595D686X0025R2T resistor is ±1%.