-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
595D225X9050C2T by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595D225X9050C2T
|
Avnet Americas | 595D225X9050C2T - Tape and Reel (Alt: 595D225X9050C2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4941 / $1.5875 | Buy Now |
DISTI #
71-595D225X9050C2T
|
Mouser Electronics | Tantalum Capacitors - Solid SMD Solid Tantalum TANTAMOUNT, Conformal Coated, Maximum CV RoHS: Compliant | 0 |
|
$1.5100 / $3.5000 | Order Now |
DISTI #
595D225X9050C2T
|
Avnet Abacus | 595D225X9050C2T (Alt: 595D225X9050C2T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
595D225X9050C2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
595D225X9050C2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0011 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 250 mA | |
Size Code | 2812 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 595D225X9050C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 595D225X9050C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
595D225X9050C8T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2813, CHIP | 595D225X9050C2T vs 595D225X9050C8T |
595D225X9050C8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2812, CHIP | 595D225X9050C2T vs 595D225X9050C8T |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
The 595D225X9050C2T is a surface-mount capacitor, and its vibration resistance is not explicitly stated in the datasheet. However, Vishay Intertechnologies recommends following the IPC-9701 standard for vibration testing. It's essential to consult with a Vishay representative or perform your own vibration testing to ensure the capacitor meets your specific requirements.
The 595D225X9050C2T has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without requiring special handling or storage. However, it's still recommended to follow standard moisture-sensitive device handling procedures to prevent damage.
The 595D225X9050C2T is not specifically designed for high-altitude or aerospace applications. It's essential to consult with Vishay Intertechnologies or a qualified engineer to determine the capacitor's suitability for your specific application and to discuss any necessary derating or testing requirements.
The 595D225X9050C2T is a high-reliability capacitor with an expected lifespan of 10,000 to 20,000 hours at 85°C (185°F) and rated voltage. However, the actual lifespan may vary depending on the operating conditions, such as temperature, voltage, and humidity. It's essential to consult with Vishay Intertechnologies or a qualified engineer to determine the capacitor's expected reliability in your specific application.