Part Details for 594D476X0035R2T by Vishay Sprague
Results Overview of 594D476X0035R2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
594D476X0035R2T Information
594D476X0035R2T by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 594D476X0035R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594D476X0035R2T-ND
|
DigiKey | CAP TANT 47UF 20% 35V 2824 Min Qty: 600 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6232 | Buy Now |
Part Details for 594D476X0035R2T
594D476X0035R2T CAD Models
594D476X0035R2T Part Data Attributes
|
594D476X0035R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
594D476X0035R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0166 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1120 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 594D476X0035R2T
This table gives cross-reference parts and alternative options found for 594D476X0035R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 594D476X0035R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
595D476X0035R2T | Vishay Intertechnologies | $4.2613 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824, CHIP | 594D476X0035R2T vs 595D476X0035R2T |
594D476X0035R8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824, CHIP | 594D476X0035R2T vs 594D476X0035R8T |
14002-064MESA/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D476X0035R2T vs 14002-064MESA/HR |
T95R476M035CABL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2824 | 594D476X0035R2T vs T95R476M035CABL |
595D476X0035R8T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, SURFACE MOUNT, 2824, CHIP | 594D476X0035R2T vs 595D476X0035R8T |
595D476X0035R8W | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, SURFACE MOUNT, 2824, CHIP | 594D476X0035R2T vs 595D476X0035R8W |
T95R476M035EZBL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2824 | 594D476X0035R2T vs T95R476M035EZBL |
14002-064MESC/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 594D476X0035R2T vs 14002-064MESC/HR |
595D476X0035R2T | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | 594D476X0035R2T vs 595D476X0035R2T |
594D476X0035R2T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2824, CHIP | 594D476X0035R2T vs 594D476X0035R2T |
594D476X0035R2T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for 594D476X0035R2T is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, the 594D476X0035R2T capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The ESR of the 594D476X0035R2T capacitor is approximately 0.035 ohms at 100 kHz and 20°C (68°F).
-
Yes, the 594D476X0035R2T capacitor is designed to withstand high-vibration environments, with a vibration test rating of 10 Hz to 2000 Hz, 10 G peak acceleration.
-
The MSL of the 594D476X0035R2T capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C (86°F) and 60% relative humidity.