-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5943001001 by Fair-Rite Products Corp is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1934-1590-ND
|
DigiKey | FERRITE CORE TOROID 43 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7175 / $1.8200 | Buy Now |
DISTI #
623-5943001001
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 43 TOROID CORE 7.5mm 29mm RoHS: Compliant | 0 |
|
$0.7970 / $1.8800 | Order Now |
DISTI #
V99:2348_06726578
|
Arrow Electronics | Ferrite Core Toroid Core 43-Material 510nH 20% RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2250 | Americas - 77 |
|
$0.7285 / $0.8370 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Toroid Core 43-Material 510nH 20% RoHS: Compliant |
847 In Stock |
|
$0.6820 / $1.1040 | Buy Now |
DISTI #
87792787
|
Verical | Ferrite Core Toroid Core 43-Material 510nH 20% RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 848 |
|
$0.6880 / $1.2000 | Buy Now |
DISTI #
80564503
|
Verical | Ferrite Core Toroid Core 43-Material 510nH 20% RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2038 | Americas - 825 |
|
$1.0218 / $1.4300 | Buy Now |
DISTI #
80569514
|
Verical | Ferrite Core Toroid Core 43-Material 510nH 20% RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2250 | Americas - 77 |
|
$0.8370 | Buy Now |
DISTI #
5943001001
|
IBS Electronics | FERRITE CORE TOROID CORE 7.5MM 29MM INDUCTIVE COMPONENTS Min Qty: 25 Package Multiple: 1 | 847 |
|
$0.8918 / $1.3767 | Buy Now |
DISTI #
5943001001
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 848 |
|
$0.6260 / $1.7400 | Buy Now |
|
Master Electronics | Ferrite Core Toroid Core 43-Material 510nH 20% RoHS: Compliant |
847 In Stock |
|
$0.6820 / $1.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy