Part Details for 593D476X0020E2TE3 by Vishay Sprague
Results Overview of 593D476X0020E2TE3 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D476X0020E2TE3 Information
593D476X0020E2TE3 by Vishay Sprague is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 593D476X0020E2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D476X0020E2TE3-ND
|
DigiKey | CAP TANT 47UF 20% 20V 2917 Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7243 | Buy Now |
Part Details for 593D476X0020E2TE3
593D476X0020E2TE3 CAD Models
593D476X0020E2TE3 Part Data Attributes
|
593D476X0020E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D476X0020E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D476X0020E2TE3
This table gives cross-reference parts and alternative options found for 593D476X0020E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D476X0020E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X476M020CB632A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, | 593D476X0020E2TE3 vs T493X476M020CB632A7280 |
T493X476M020AC6332 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D476X0020E2TE3 vs T493X476M020AC6332 |
T493X476M020CH6230WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D476X0020E2TE3 vs T493X476M020CH6230WAFL |
T493X476M020BC6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | 593D476X0020E2TE3 vs T493X476M020BC6410 |
T493X476M020CC6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D476X0020E2TE3 vs T493X476M020CC6213 |
T493X476M020AT61307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | 593D476X0020E2TE3 vs T493X476M020AT61307280 |
T493X476M020CB6422 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D476X0020E2TE3 vs T493X476M020CB6422 |
T495X476M020AHE070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | 593D476X0020E2TE3 vs T495X476M020AHE070 |
T493X476M020CT6222 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D476X0020E2TE3 vs T493X476M020CT6222 |
T493X476M020CH6130WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D476X0020E2TE3 vs T493X476M020CH6130WAFL |
593D476X0020E2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 593D476X0020E2TE3 is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 593D476X0020E2TE3 capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum voltage derating for the 593D476X0020E2TE3 is 80% of the rated voltage at 125°C (257°F) and 50% at 150°C (302°F).
-
Yes, the 593D476X0020E2TE3 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The MSL of the 593D476X0020E2TE3 is MSL 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.