Part Details for 593D337X06R3D2TE3 by Vishay Sprague
Results Overview of 593D337X06R3D2TE3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D337X06R3D2TE3 Information
593D337X06R3D2TE3 by Vishay Sprague is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 593D337X06R3D2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
593D337X06R3D2TE3-ND
|
DigiKey | CAP TANT 330UF 20% 6.3V 2917 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6281 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 162 |
|
$0.6750 / $1.8000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 6.3V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2917 | 129 |
|
$0.9000 / $2.4000 | Buy Now |
Part Details for 593D337X06R3D2TE3
593D337X06R3D2TE3 CAD Models
593D337X06R3D2TE3 Part Data Attributes
|
593D337X06R3D2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D337X06R3D2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 330 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0198 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 440 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D337X06R3D2TE3
This table gives cross-reference parts and alternative options found for 593D337X06R3D2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D337X06R3D2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D337M006BH6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 593D337X06R3D2TE3 vs T493D337M006BH6410 |
T493D337M006CH63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 593D337X06R3D2TE3 vs T493D337M006CH63207280 |
T493D337M006CH641A7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 593D337X06R3D2TE3 vs T493D337M006CH641A7640 |
T493D337M006BH61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D337X06R3D2TE3 vs T493D337M006BH61107610 |
T493D337M006CH6230 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 593D337X06R3D2TE3 vs T493D337M006CH6230 |
T493D337M006CT642AWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917, | 593D337X06R3D2TE3 vs T493D337M006CT642AWAFL |
T493D337M006AN62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 593D337X06R3D2TE3 vs T493D337M006AN62207280 |
T493D337M006AM62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | 593D337X06R3D2TE3 vs T493D337M006AM62107280 |
T493D337M006CB6320 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, 2917 | 593D337X06R3D2TE3 vs T493D337M006CB6320 |
T493D337M006BT64107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D337X06R3D2TE3 vs T493D337M006BT64107640 |
593D337X06R3D2TE3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 593D337X06R3D2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 593D337X06R3D2TE3 capacitor is designed for high-frequency applications up to 1 GHz, making it suitable for RF and microwave circuits.
-
The maximum operating voltage derating for the 593D337X06R3D2TE3 capacitor is 80% of the rated voltage, which is 337V in this case.
-
The 593D337X06R3D2TE3 capacitor has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow the manufacturer's storage and handling guidelines to prevent moisture absorption.
-
The ESR of the 593D337X06R3D2TE3 capacitor is not explicitly stated in the datasheet, but it can be estimated to be around 0.05 ohms based on the capacitor's construction and materials.