-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D336X0025E2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y7991
|
Newark | Capacitor, Tantalum, 33Uf, 25V, 2917, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.2Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:910Ma Rohs Compliant: Yes |Vishay 593D336X0025E2TE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1600 | Buy Now |
DISTI #
593D336X0025E2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 ?F, 25 V, 2917 [7343 Metric], ? 20%, 0.2 ohm, E - Tape and Reel (Alt: 593D336X0025E2TE3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 24000 |
|
$0.5859 | Buy Now |
DISTI #
74-593D336X0025E2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 25volts 20% E case Molded RoHS: Compliant | 533 |
|
$1.2000 / $1.6000 | Buy Now |
DISTI #
V36:1790_07462901
|
Arrow Electronics | Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Date Code: 2318 | Americas - 3200 |
|
$0.5149 | Buy Now |
DISTI #
V72:2272_07462901
|
Arrow Electronics | Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2218 Container: Cut Strips | Americas - 392 |
|
$0.5540 / $1.0814 | Buy Now |
|
Future Electronics | 593D Series 33 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 800Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
83351706
|
Verical | Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2318 | Americas - 3200 |
|
$0.5149 | Buy Now |
DISTI #
66385276
|
Verical | Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2235 | Americas - 400 |
|
$0.8130 / $1.0300 | Buy Now |
DISTI #
62309649
|
Verical | Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2218 | Americas - 392 |
|
$0.5540 / $0.8474 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D336X0025E2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D336X0025E2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 593D336X0025E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D336X0025E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493X336M025BT64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D336X0025E2TE3 vs T493X336M025BT64207640 |
T493X336M025BM6213 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D336X0025E2TE3 vs T493X336M025BM6213 |
T493X336M025CT611C7640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917, | 593D336X0025E2TE3 vs T493X336M025CT611C7640 |
T493X336M025CM64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | 593D336X0025E2TE3 vs T493X336M025CM64207280 |
T493X336M025AM63307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | 593D336X0025E2TE3 vs T493X336M025AM63307280 |
T493X336M025CB6220 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | 593D336X0025E2TE3 vs T493X336M025CB6220 |
T493X336M025AH63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | 593D336X0025E2TE3 vs T493X336M025AH63107280 |
T495X336M025AHE200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | 593D336X0025E2TE3 vs T495X336M025AHE200 |
T493X336M025CM6211 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D336X0025E2TE3 vs T493X336M025CM6211 |
T493X336M025CM6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, 2917 | 593D336X0025E2TE3 vs T493X336M025CM6420 |
The recommended soldering temperature for the 593D336X0025E2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 593D336X0025E2TE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
The derating curve for the 593D336X0025E2TE3 capacitor is typically 1.25% per 10°C above 85°C, but it's recommended to consult the datasheet or contact Vishay Intertechnologies for specific derating information.
Yes, the 593D336X0025E2TE3 capacitor is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
The recommended storage condition for the 593D336X0025E2TE3 capacitor is in a dry, cool place, away from direct sunlight, with a temperature range of -20°C to 40°C and relative humidity below 70%.