Part Details for 593D106X9035D8T by Vishay Sprague
Results Overview of 593D106X9035D8T by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D106X9035D8T Information
593D106X9035D8T by Vishay Sprague is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 593D106X9035D8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-593D106X9035D8TCT-ND
|
DigiKey | 593D106X9035D8T Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$1.3120 / $3.0400 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 10UF, SURFACE MOUNT, 2917 | 48 |
|
$0.6345 / $1.0575 | Buy Now |
Part Details for 593D106X9035D8T
593D106X9035D8T CAD Models
593D106X9035D8T Part Data Attributes
|
593D106X9035D8T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
593D106X9035D8T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 284 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 593D106X9035D8T
This table gives cross-reference parts and alternative options found for 593D106X9035D8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9035D8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D106K035CH622C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | 593D106X9035D8T vs T493D106K035CH622C7280 |
T493D106K035AK6430 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | 593D106X9035D8T vs T493D106K035AK6430 |
T493D106K035AN61107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D106X9035D8T vs T493D106K035AN61107610 |
T493D106K035BK6233 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D106X9035D8T vs T493D106K035BK6233 |
T496D106K035AC64107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | 593D106X9035D8T vs T496D106K035AC64107280 |
T493D106K035CN6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | 593D106X9035D8T vs T493D106K035CN6110 |
T493D106K035CK652B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | 593D106X9035D8T vs T493D106K035CK652B7610 |
T493D106K035CK6311 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D106X9035D8T vs T493D106K035CK6311 |
T493D106K035AB62307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D106X9035D8T vs T493D106K035AB62307640 |
T493D106K035AC6230 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | 593D106X9035D8T vs T493D106K035AC6230 |
593D106X9035D8T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 593D106X9035D8T is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the 593D106X9035D8T capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The maximum operating temperature range for the 593D106X9035D8T is -55°C to +125°C.
-
Yes, the 593D106X9035D8T is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, automotive, and industrial control systems.
-
The equivalent series resistance (ESR) of the 593D106X9035D8T is 0.035 ohms at 100 kHz and 25°C.