-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
593D106X9016C2TE3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0570
|
Newark | Cap, 10Uf, 16V, Tant, Case C Rohs Compliant: Yes |Vishay 593D106X9016C2TE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 84 |
|
$0.2500 / $0.6900 | Buy Now |
DISTI #
41Y4400
|
Newark | Tantalum Capacitor, 10Uf 16V 0.45 Ohm 10%, 6032-28, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:0.45Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Vishay 593D106X9016C2TE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4060 / $0.5230 | Buy Now |
DISTI #
593D106X9016C2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 ?F, 16 V, 2312 [6032 Metric], ? 10%, 0.45 ohm, C - Tape and Reel (Alt: 593D106X9016C2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 |
|
$0.2033 / $0.2173 | Buy Now |
DISTI #
74-593D106X9016C2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded RoHS: Compliant | 1318 |
|
$0.4010 / $1.2600 | Buy Now |
DISTI #
V36:1790_09303558
|
Arrow Electronics | Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Date Code: 2314 | Americas - 500 |
|
$0.1628 | Buy Now |
DISTI #
V72:2272_09303558
|
Arrow Electronics | Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2101 Container: Cut Strips | Americas - 300 |
|
$0.1739 / $0.1857 | Buy Now |
|
Future Electronics | 593D Series 10 uF ±10 % 16 V Surface Mount Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.1210 / $0.1280 | Buy Now |
DISTI #
68401324
|
Verical | Cap Tant Solid 10uF 16V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2314 | Americas - 500 |
|
$0.1628 | Buy Now |
|
Bristol Electronics | 609 |
|
RFQ | ||
DISTI #
593D106X9016C2TE3
|
TTI | Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10000 In Stock |
|
$0.2390 / $0.2690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D106X9016C2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D106X9016C2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 196 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 593D106X9016C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D106X9016C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C106K016DK6420 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | 593D106X9016C2TE3 vs T496C106K016DK6420 |
T496C106K016CK6320WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D106X9016C2TE3 vs T496C106K016CK6320WAFL |
T496C106K016BT62207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | 593D106X9016C2TE3 vs T496C106K016BT62207280 |
T496C106K016CH6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | 593D106X9016C2TE3 vs T496C106K016CH6110 |
T496C106K016BK61107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | 593D106X9016C2TE3 vs T496C106K016BK61107640 |
T496C106K016CH63207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | 593D106X9016C2TE3 vs T496C106K016CH63207640 |
T496C106K016AC6310 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | 593D106X9016C2TE3 vs T496C106K016AC6310 |
T496C106K016AH64207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, | 593D106X9016C2TE3 vs T496C106K016AH64207640 |
T496C106K016DC64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | 593D106X9016C2TE3 vs T496C106K016DC64207280 |
T496C106K016CH6120WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | 593D106X9016C2TE3 vs T496C106K016CH6120WAFL |
The recommended soldering temperature for the 593D106X9016C2TE3 capacitor is between 260°C to 280°C for a maximum of 10 seconds.
Yes, the 593D106X9016C2TE3 capacitor is designed for high-reliability applications and meets the requirements of MIL-PRF-123 and MIL-PRF-39003.
The ESR of the 593D106X9016C2TE3 capacitor is typically around 0.015 ohms at 100 kHz.
Yes, the 593D106X9016C2TE3 capacitor is designed to withstand high-vibration environments and meets the requirements of MIL-STD-202, Method 204.
The shelf life of the 593D106X9016C2TE3 capacitor is 2 years from the date of manufacture, as long as it is stored in its original packaging and under controlled environmental conditions.