-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Yellow/green, 2.29mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
592-3131-834F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0290
|
Newark | Ckt Brd Indicator, Grn/Yel, 5/14Mcd, Smd, Led Color:Green, Yellow, No. Of Leds:2Leds, Led Mounting:Smd, Bulb Size:3Mm, Viewing Angle:-, Height:-, Width:-, Product Range:Prism 592 Series Rohs Compliant: Yes |Dialight 592-3131-834F RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.1100 | Buy Now |
DISTI #
V36:1790_18713992
|
Arrow Electronics | LED Bi-Level Bi-Color Green/Yellow 4-Pin SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks Date Code: 2419 | Americas - 1200 |
|
$1.9910 / $2.2100 | Buy Now |
DISTI #
74766034
|
RS | Circuit board indicator, bi-level, PRSM, Yellow/Green-Yellow/Green, LC13 inch Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4210 | RFQ |
|
Onlinecomponents.com | 592 Prism® SMD 3mm BiLevel Rnd BiColor Y/G,Y/G 2mA Sp 13" Reel |
600 In Stock |
|
$1.8900 / $2.2400 | Buy Now |
DISTI #
87658302
|
Verical | LED Bi-Level Bi-Color Green/Yellow 4-Pin SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2419 | Americas - 1200 |
|
$1.9910 / $2.2100 | Buy Now |
DISTI #
71197408
|
Verical | LED Bi-Level Bi-Color Green/Yellow 4-Pin SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2336 | Americas - 600 |
|
$2.5350 / $2.9120 | Buy Now |
DISTI #
592-3131-834F
|
TTI | LED Circuit Board Indicators BLVLPRSMY/G-Y/G LC13"R SL LN RoHS: Compliant Min Qty: 600 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$1.8800 / $2.1100 | Buy Now |
DISTI #
592-3131-834F
|
IBS Electronics | LED CIRCUIT BOARD INDICATORS BLVLPRSMY/G-Y/G LC13 R SL LN Min Qty: 300 Package Multiple: 1 | 600 |
|
$2.4570 / $2.9120 | Buy Now |
DISTI #
000000000005770478
|
Sager | LED Circuit Board Indicators BLVLPRSMY/G-Y/G LC13 R SL LN Min Qty: 600 | 0 |
|
$2.0600 / $2.1400 | Buy Now |
|
Master Electronics | 592 Prism® SMD 3mm BiLevel Rnd BiColor Y/G,Y/G 2mA Sp 13" Reel |
600 In Stock |
|
$1.8900 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
592-3131-834F
Dialight
Buy Now
Datasheet
|
Compare Parts:
592-3131-834F
Dialight
Dual Color LED Array, Yellow/green, 2.29mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Dialight | |
Color | YELLOW/GREEN | |
Forward Current-Max | 0.015 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 10.29 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.29 mm | |
Surface Mount | YES |
The recommended operating temperature range for the 592-3131-834F is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
Yes, the 592-3131-834F is suitable for outdoor use, as it has a IP67 rating, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
The typical lifespan of the 592-3131-834F is 50,000 hours, although this can vary depending on operating conditions and environmental factors.
Yes, the 592-3131-834F is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the 592-3131-834F is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in the European Union and other regions with similar regulations.