Part Details for 59025-2-V-02-A by Littelfuse Inc
Results Overview of 59025-2-V-02-A by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59025-2-V-02-A Information
59025-2-V-02-A by Littelfuse Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 59025-2-V-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0810
|
Newark | 59025-2-V-02-A Sens/ Box |Littelfuse 59025-2-V-02-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5000 | Buy Now |
DISTI #
59025-2-V-02-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
341 In Stock |
|
$1.0650 / $1.7800 | Buy Now |
DISTI #
934-59025-2-V-02-A
|
Mouser Electronics | Proximity Sensors 59025-2-V-02-A SENS RoHS: Compliant | 0 |
|
$1.0600 / $1.5800 | Order Now |
DISTI #
75573854
|
RS | 59025-2-V-02-A SENS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 / $3.1700 | RFQ |
DISTI #
000000000007266245
|
Sager | Proximity Sensors 59025-2-V-02-A SENS Min Qty: 500 | 0 |
|
$1.2300 / $1.3600 | Buy Now |
Part Details for 59025-2-V-02-A
59025-2-V-02-A CAD Models
59025-2-V-02-A Part Data Attributes
|
59025-2-V-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59025-2-V-02-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |