Part Details for 59025-1-T-05-A by Hamlin Electronics
Results Overview of 59025-1-T-05-A by Hamlin Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59025-1-T-05-A Information
59025-1-T-05-A by Hamlin Electronics is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for 59025-1-T-05-A
59025-1-T-05-A CAD Models
59025-1-T-05-A Part Data Attributes
|
59025-1-T-05-A
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
59025-1-T-05-A
Hamlin Electronics
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |