-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59025-1-T-05-A by Littelfuse Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T2683
|
Newark | Reed Sensor, 11Mm, No, Cable Mount, Sensor Type:Cylindrical Reed Sensor, Sensor Mounting:Cable, Supply Current:-, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:59025 Series, Sensing Range Max:11Mm Rohs Compliant: Yes |Littelfuse 59025-1-T-05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$0.5560 / $1.0200 | Buy Now |
DISTI #
59025-1-T-05-A-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
461 In Stock |
|
$0.5410 / $1.0400 | Buy Now |
DISTI #
934-59025-1-T-05-A
|
Mouser Electronics | Proximity Sensors NO 17-23AT 1m TIN 59025 Firecracker RoHS: Compliant | 315 |
|
$0.5410 / $1.0400 | Buy Now |
DISTI #
75573842
|
RS | 59025-1-T-05-A SENS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0800 / $5.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59025-1-T-05-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59025-1-T-05-A
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | CABLE |