Part Details for 59025-1-S-02-F by Littelfuse Inc
Results Overview of 59025-1-S-02-F by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
59025-1-S-02-F Information
59025-1-S-02-F by Littelfuse Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 59025-1-S-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M0800
|
Newark | 59025-1-S-02-F Sens/ Box |Littelfuse 59025-1-S-02-F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7870 / $0.9590 | Buy Now |
DISTI #
F8000-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box |
294 In Stock |
|
$1.7250 / $3.4300 | Buy Now |
DISTI #
934-59025-1-S-02-F
|
Mouser Electronics | Proximity Sensors 59025-1-S-02-F SENS RoHS: Compliant | 1992 |
|
$1.1700 / $3.0200 | Buy Now |
DISTI #
75573838
|
RS | 59025-1-S-02-F SENS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.1200 | RFQ |
DISTI #
000000000007266237
|
Sager | Proximity Sensors 59025-1-S-02-F SENS Min Qty: 500 | 0 |
|
$2.2600 / $2.3700 | Buy Now |
Part Details for 59025-1-S-02-F
59025-1-S-02-F CAD Models
59025-1-S-02-F Part Data Attributes
|
59025-1-S-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59025-1-S-02-F
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LG-MAX | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.22 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | CABLE |
Alternate Parts for 59025-1-S-02-F
This table gives cross-reference parts and alternative options found for 59025-1-S-02-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 59025-1-S-02-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
59025-1-S-02-F | Hamlin Electronics | Check for Price | Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE | 59025-1-S-02-F vs 59025-1-S-02-F |
59025-1-S-02-F Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, electrical connection, and reliability.
-
While the 59025-1-S-02-F is a robust component, it's essential to evaluate its performance in high-vibration or high-shock environments. Littelfuse may provide additional information or testing data to support such applications. Consult with their technical support or application engineers for guidance.
-
Littelfuse provides soldering and rework guidelines in their application notes or datasheets. It's crucial to follow these guidelines to prevent damage to the component and ensure reliable operation. Additionally, using a soldering iron with a temperature-controlled tip and a low-temperature solder can help prevent overheating.
-
The 59025-1-S-02-F has a maximum operating temperature rating. To ensure reliable operation, it's essential to provide adequate thermal management, such as heat sinks, thermal interfaces, or airflow, to keep the component within its specified temperature range.
-
The 59025-1-S-02-F may have specific ratings or requirements for operating in humid or corrosive environments. Consult with Littelfuse's technical support or application engineers to determine the component's suitability for such environments and any necessary precautions or protective measures.