Part Details for 5819SMJ/TR13 by Microchip Technology Inc
Results Overview of 5819SMJ/TR13 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5819SMJ/TR13 Information
5819SMJ/TR13 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 5819SMJ/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1837
|
Newark | Schottky 1.0A, 40V, Vf=0.55V Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip 5819SMJ/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
DISTI #
5819SMJ/TR13-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DO214AA Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
5819SMJ/TR13
|
Avnet Americas | - Tape and Reel (Alt: 5819SMJ/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8865 / $0.9176 | Buy Now |
DISTI #
494-5819SMJ/TR13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky 1.0A, 40V, VF=0.55V RoHS: Not Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
V72:2272_09103431
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SMB T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1421 Container: Cut Strips | Americas - 8 |
|
$0.2019 / $1.0032 | Buy Now |
DISTI #
5819SMJ/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 COO: Philippines ECCN: EAR99 RoHS: Compliant |
0 Alternates Available |
|
$0.9200 / $1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now |
DISTI #
44983095
|
Verical | Diode Schottky 40V 1A 2-Pin SMB T/R RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1421 | Americas - 8 |
|
$0.2019 | Buy Now |
DISTI #
5819SMJ/TR13
|
IBS Electronics | SCHOTTKY 1.0A 40V VF=0.55V SMBJ (DO-214AA) ROHS COMPLIANT: YES |MICROCHIP 5819SMJ/TR13 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.2935 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
Part Details for 5819SMJ/TR13
5819SMJ/TR13 CAD Models
5819SMJ/TR13 Part Data Attributes
|
5819SMJ/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
5819SMJ/TR13
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
5819SMJ/TR13 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 5819SMJ/TR13 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper powering and decoupling, follow these guidelines: use a stable power supply, add decoupling capacitors (e.g., 0.1 μF and 10 μF) close to the device, and maintain a low-impedance power distribution network. Refer to the datasheet's power supply and decoupling recommendations for more information.
-
The 5819SMJ/TR13 supports a maximum clock frequency of 200 MHz, as specified in the datasheet. However, the actual clock frequency may be limited by the system's design and layout, so ensure that the clock signal meets the device's timing requirements.
-
To handle the JTAG interface, ensure that the TCK clock frequency does not exceed 10 MHz, and use a JTAG adapter or debugger that supports the 5819SMJ/TR13's JTAG protocol. Additionally, follow the datasheet's guidelines for JTAG pin connections and signal levels.
-
When designing a PCB with the 5819SMJ/TR13, consider the following: use a multi-layer board with a solid ground plane, keep signal traces short and impedance-controlled, and avoid routing critical signals near the device's power pins. Refer to the datasheet's PCB design guidelines for more information.