-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR R/A RCPT ASSY,RDSN L/F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5787362-7 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7580
|
Newark | Wire-Board Connector, Receptacle 68 Position 1.27Mm, No. Of Contacts:68Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 5787362-7 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $9.1900 | Buy Now |
DISTI #
A130967-ND
|
DigiKey | CONN D-TYPE RCPT 68POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Tube |
495 In Stock |
|
$8.5239 / $13.8800 | Buy Now |
DISTI #
5787362-7
|
Avnet Americas | Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Trays (Alt: 5787362-7) RoHS: Compliant Min Qty: 1152 Package Multiple: 288 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$7.7500 / $7.9946 | Buy Now |
DISTI #
571-5787362-7
|
Mouser Electronics | D-Sub High Density Connectors 68 50SR R/A REC RDSN RoHS: Compliant | 954 |
|
$8.3900 / $13.8800 | Buy Now |
DISTI #
73776751
|
RS | 68 50SR R/A RCPT ASSY, RDSN L/F, PCB D-Sub Connectors Min Qty: 288 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7300 / $19.2700 | RFQ |
DISTI #
AMP5787362-7
|
Heilind Electronics | 68 50SR R/A RCPT ASSYRDSN L/F | Americas - 0 in Stock |
|
$9.8756 | Buy Now |
|
Onlinecomponents.com | 68 50SR R/A RCPT ASSY,RDSN L/F RoHS: Compliant |
256 In Stock |
|
$8.6000 / $25.3000 | Buy Now |
DISTI #
79929504
|
Verical | Conn D-Sub SKT 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2311 | Americas - 256 |
|
$16.5880 / $32.8900 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5787362-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5787362-7
TE Connectivity
68 50SR R/A RCPT ASSY,RDSN L/F
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.463 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | CARBON STEEL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5787362-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5787362-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
787362-7 | TE Connectivity | Check for Price | 68 50SR R/A RCPT,REDESIGN | 5787362-7 vs 787362-7 |
The recommended torque specification for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this specification to ensure reliable connections and prevent damage to the connector.
Yes, the 5787362-7 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Category 2 vibration standard, making it suitable for use in applications with high vibration levels.
The operating temperature range for the 5787362-7 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure the connector operates within this range to maintain its performance and reliability.
Yes, the 5787362-7 connector is designed for automated assembly processes. Its design and packaging are optimized for high-volume production and can be easily integrated into automated assembly lines.
The recommended wire size for the 5787362-7 connector is 24-18 AWG (0.25-1.5 mm²). Using wires within this size range ensures reliable connections and prevents damage to the connector or wire.