-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLTD PLST CBL CLMP KIT,SZ 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3366
|
Newark | Cable Clamp Kit, Size 3, Thermoplastic, Product Range:Amplimite Series, D Sub Shell Size:Db, Cable Exit Angle:180°, Connector Body Material:Thermoplastic Body, Accessory Type:Shielded Cable Clamp Kit With Grommets Rohs Compliant: Yes |Amp Te Connectivity 5748677-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 232 |
|
$7.6700 / $9.5600 | Buy Now |
DISTI #
A34130-ND
|
DigiKey | CONN BACKSHELL 25POS 180DEG SHLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
437 In Stock |
|
$6.6380 / $10.8100 | Buy Now |
DISTI #
5831-5748677-3-ND
|
DigiKey | D-Sub Backshells CABLE CLAMP KIT Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
428 In Stock |
|
$7.3600 / $7.9600 | Buy Now |
DISTI #
5748677-3
|
Avnet Americas | Cable Clamp for AMPLIMITE Series D-Subminiature Connectors Thermoplastic Black - Bulk (Alt: 5748677-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 202 |
|
$5.8959 / $6.0819 | Buy Now |
DISTI #
571-5748677-3
|
Mouser Electronics | D-Sub Backshells CABLE CLAMP KIT SIZE 3 RoHS: Compliant | 1068 |
|
$5.4800 / $8.5400 | Buy Now |
DISTI #
V36:1790_11485289
|
Arrow Electronics | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2351 | Americas - 534 |
|
$4.5100 / $5.6590 | Buy Now |
DISTI #
E02:0323_02383112
|
Arrow Electronics | Backshell/Cable Clamp 180° 3 Shell Size Nickel Over Copper Thermoplastic RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2418 | Europe - 100 |
|
$6.2206 / $6.7103 | Buy Now |
DISTI #
70043020
|
RS | Hood D-Sub 25Pos Str.Exit AMP MetallizedPlastic 0.255-0.470In.CblDia Shielded Min Qty: 1 Package Multiple: 1 Container: Bulk | 490 |
|
$8.4100 / $10.9200 | Buy Now |
|
Future Electronics | AMPLIMITE 25 Position Shell Size 3 Thermoplastic 180° Exit Angle Cable Clamp Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Bag | 650Bag |
|
$5.7100 / $5.9700 | Buy Now |
DISTI #
AMP5748677-3
|
Heilind Electronics | PLTD PLST CBL CLMP KITSZ 3 | Americas - 2787 in Stock3000 On Order |
|
$3.5193 / $4.4489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5748677-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5748677-3
TE Connectivity
PLTD PLST CBL CLMP KIT,SZ 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, SHIELDED | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.47 inch | |
Cable Entry-Min | 0.255 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 3 | |
Shielding | YES | |
Used With | PLUG/RECEPTACLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 5748677-3 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and mounting.
The operating temperature range for the 5748677-3 connector is -40°C to 125°C (-40°F to 257°F).
Yes, the 5748677-3 connector is suitable for outdoor use, but it's recommended to follow TE Connectivity's guidelines for environmental sealing and protection.
It's not recommended to use a different wire gauge than specified in the datasheet, as it may affect the connector's performance and reliability.