Part Details for 572-001-000-100 by EDAC Inc
Results Overview of 572-001-000-100 by EDAC Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
572-001-000-100 Information
572-001-000-100 by EDAC Inc is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 572-001-000-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9751
|
Newark | Plug Housing, 1Pos, Pbt, White, Product Range:E-Seal 572 Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:5.8Mm, For Use With:570 Series Pin Crimp Contacts Rohs Compliant: Yes |Edac 572-001-000-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.0850 | Buy Now |
DISTI #
151-1554-ND
|
DigiKey | CONN PLUG HSG 1POS WHITE Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2922 | Buy Now |
DISTI #
587-572-001-000-100
|
Mouser Electronics | Pin & Socket Connectors W TO W 1 PIN PLUG WHITE RoHS: Compliant | 0 |
|
$0.2870 / $0.5200 | Order Now |
|
Onlinecomponents.com | Waterproof Inline Connector RoHS: Compliant |
375 In Stock |
|
$0.2998 / $0.3780 | Buy Now |
DISTI #
51619915
|
Verical | Conn Housing M 1 POS Crimp ST Cable Mount Min Qty: 375 Package Multiple: 375 Date Code: 1644 | Americas - 375 |
|
$0.3936 / $0.4467 | Buy Now |
DISTI #
572-001-000-100
|
TME | Connector: wire-wire, plug, male, 572,E-Seal, for cable, PIN: 1 Min Qty: 500 | 0 |
|
$0.3950 | RFQ |
|
Master Electronics | Waterproof Inline Connector RoHS: Compliant |
375 In Stock |
|
$0.2998 / $0.3780 | Buy Now |
Part Details for 572-001-000-100
572-001-000-100 CAD Models
572-001-000-100 Part Data Attributes
|
572-001-000-100
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
572-001-000-100
EDAC Inc
W TO W 1 PIN PLUG (WHITE)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | EDAC | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |