Part Details for 570BAB000544DGR by Silicon Laboratories Inc
Results Overview of 570BAB000544DGR by Silicon Laboratories Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
570BAB000544DGR Information
570BAB000544DGR by Silicon Laboratories Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 570BAB000544DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 3171 |
|
RFQ | |
|
Win Source Electronics | XTAL OSC XO 156.2500MHZ LVDS SMD | 80 |
|
$58.3917 / $87.5875 | Buy Now |
Part Details for 570BAB000544DGR
570BAB000544DGR CAD Models
570BAB000544DGR Part Data Attributes
|
570BAB000544DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
570BAB000544DGR
Silicon Laboratories Inc
Oscillator, 10MHz Min, 810MHz Max, 810MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1417.5 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Output Low Current-Max | 32 mA | |
Package Equivalence Code | LCC8,.2X.28,100 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.35 ns | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
570BAB000544DGR Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow the PCB layout guidelines provided in the Silicon Laboratories application note AN574. Additionally, ensure proper thermal management by providing adequate heat dissipation paths and avoiding thermal hotspots.
-
For troubleshooting, refer to the Silicon Laboratories troubleshooting guide and use tools like oscilloscopes, logic analyzers, and debug software. Also, consult the device's errata sheet for known issues and workarounds.
-
Follow the power sequencing and voltage ramp-up procedures outlined in the device's datasheet and application notes. Ensure that the power supplies are stable and well-regulated to prevent damage to the device.
-
To ensure EMC and reduce EMI, follow the guidelines in the Silicon Laboratories application note AN573. Implement proper shielding, grounding, and filtering techniques, and ensure that the PCB layout is optimized for minimal radiation and susceptibility.
-
The 570BAB000544DGR is a high-reliability device with a proven track record. To ensure long-term reliability, follow proper storage and handling procedures, operate the device within specified temperature and voltage ranges, and implement a robust testing and validation process.