Part Details for 56SP36-01B10S by Grayhill Inc
Results Overview of 56SP36-01B10S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
56SP36-01B10S Information
56SP36-01B10S by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 56SP36-01B10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7850
|
Newark | 56Sp36-01-1-10S-F |Grayhill 56SP36-01B10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8400 / $26.8800 | Buy Now |
DISTI #
56SP36-01B10S
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.2A 115VAC 30VDC - Bulk (Alt: 56SP36-01B10S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7984 / $15.6947 | Buy Now |
DISTI #
706-56SP36-01B10S
|
Mouser Electronics | Rotary Switches 56SP36-01-1-10S-F RoHS: Compliant | 0 |
|
$17.0100 / $24.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2900 / $20.5000 | Buy Now |
DISTI #
000000000006156178
|
Sager | Rotary Switches 56SP36-01-1-10S-F Min Qty: 25 | 0 |
|
$13.1700 / $18.5800 | Buy Now |