-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, On-off-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5639A by APEM Inc is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9967
|
Newark | Toggle Switch, Spdt, 4A, 30V, Solder Lug, Switch Operation:On-Off-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:5000 Series, Contact Current Max:4A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Apem 5639A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.3900 | Buy Now |
DISTI #
679-3966-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$5.3695 / $8.3700 | Buy Now |
DISTI #
642-5639A
|
Mouser Electronics | Toggle Switches SPDT 6A 125V 10.5mm On-Off-On RoHS: Compliant | 159 |
|
$4.9800 / $7.4400 | Buy Now |
DISTI #
70428609
|
RS | Toggle Switch SP On-Off-On, 6 A@ 125 V ac, Panel Mount Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.2800 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
16 In Stock |
|
$2.6700 / $6.8500 | Buy Now |
DISTI #
51529453
|
Verical | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 1848 | Americas - 15 |
|
$3.8610 / $8.9050 | Buy Now |
DISTI #
5639A
|
IBS Electronics | SWITCH TOGGLE ON OFF ON SPDT ROUND LEVER SOLDER LUG 4A 250VAC 30VDC PANEL MOUNT WITH THREADS Min Qty: 5 Package Multiple: 1 | 16 |
|
$3.4710 / $8.9050 | Buy Now |
|
Powell Electronics | Switch Min Qty: 1 | 23 |
|
$10.7500 / $26.1000 | Buy Now |
DISTI #
KSS100-85MG
|
Avnet Abacus | Toggle Switch OnOffOn SPDT Non Illuminated 5000 Series Panel Mount 6 A (Alt: KSS100-85MG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant |
16 In Stock |
|
$2.6700 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5639A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
5639A
APEM Inc
Toggle Switch, On-off-on, Momentary, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | 24 deg | |
Actuator Finish | NICKEL | |
Actuator Length | 0.413 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.985 mm | |
Body Height | 11.9888 mm | |
Body Length or Diameter | 13.1826 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.314 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2100VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE/PLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER |
APEM recommends a torque of 0.8 Nm (7 lb-in) for the screw terminals to ensure reliable connections.
Yes, the 5639A is designed to withstand vibrations up to 10g (IEC 60068-2-6) and is suitable for use in high-vibration environments.
The 5639A operates within a temperature range of -40°C to 85°C (-40°F to 185°F), making it suitable for use in a wide range of environments.
Yes, the 5639A is fully compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations.
APEM recommends using wires with a minimum size of 24 AWG (0.25 mm²) for reliable connections.