-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
562R5HKS10 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5044
|
Newark | Ceramic Capacitor 0.01Uf 1000V, Z5U, +100,-0%, Radial, Capacitance:0.01Μf, Voltage(Dc):1Kv, Capacitance Tolerance:0%, +100%, Dielectric Characteristic:Z5U, Lead Spacing:9.5Mm, Capacitor Terminals:Radial Leaded Rohs Compliant: Yes |Vishay 562R5HKS10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 687 |
|
$0.4410 / $0.6430 | Buy Now |
DISTI #
69K5044
|
Avnet Americas | 562R 1KVDC 10000pF -0+100% Z5U BULK e3 - Bulk (Alt: 69K5044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 687 Partner Stock |
|
$0.5820 / $1.2700 | Buy Now |
DISTI #
562R5HKS10
|
Avnet Americas | 562R 1KVDC 10000pF -0+100% Z5U BULK e3 - Product that comes on tape, but is not reeled (Alt: 562R5HKS10) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3778 / $0.4499 | Buy Now |
DISTI #
75-562R5HKS10
|
Mouser Electronics | Ceramic Disc Capacitors 1000V+100% -0%0.01uF RoHS: Compliant | 10034 |
|
$0.4380 / $1.3900 | Buy Now |
DISTI #
V36:1790_14253141
|
Arrow Electronics | Cap Ceramic Single 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 | Americas - 1348 |
|
$0.3687 / $0.6411 | Buy Now |
DISTI #
V99:2348_14253141
|
Arrow Electronics | Cap Ceramic Single 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2324 | Americas - 960 |
|
$0.3929 / $0.4282 | Buy Now |
DISTI #
66220547
|
Verical | Cap Ceramic Single 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2301 | Americas - 1348 |
|
$0.6411 | Buy Now |
DISTI #
69166653
|
Verical | Cap Ceramic Single 0.01uF 1000V Z5U 0% to 100% (12.4 X 4mm) Radial Disc 9.5mm 105°C Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2324 | Americas - 960 |
|
$0.4282 | Buy Now |
DISTI #
562R5HKS10
|
TTI | Ceramic Disc Capacitors 1000V+100% -0%0.01uF RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 18500 In Stock |
|
$0.3730 / $0.3920 | Buy Now |
DISTI #
562R5HKS10
|
Avnet Abacus | 562R 1KVDC 10000pF 0100 Z5U BULK e3 (Alt: 562R5HKS10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
562R5HKS10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R5HKS10
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 100% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
The recommended land pattern for the 562R5HKS10 can be found in the Vishay Intertechnologies' application note AN48374, which provides guidelines for PCB layout and land pattern design.
The 562R5HKS10 has a thermal resistance of 1.5°C/W. To ensure proper thermal management, it's recommended to use a heat sink with a thermal interface material and follow the guidelines outlined in the Vishay Intertechnologies' application note AN48374.
The maximum operating temperature range for the 562R5HKS10 is -55°C to 175°C, as specified in the datasheet. However, it's recommended to derate the power dissipation accordingly to ensure reliable operation.
Yes, the 562R5HKS10 is suitable for high-reliability applications. It's manufactured using a proprietary process that ensures high reliability and is qualified to various industry standards, including AEC-Q101 and MIL-PRF-19500.
To ensure proper soldering, follow the recommended soldering profile outlined in the Vishay Intertechnologies' application note AN48374. The recommended soldering temperature is 260°C, and the soldering time should not exceed 3 seconds.