-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4916,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
562R5HKMS10RR by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
562R5HKMS10RR
|
Avnet Americas | - Bulk (Alt: 562R5HKMS10RR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5030 / $0.5135 | Buy Now |
DISTI #
75-562R5HKMS10RR
|
Mouser Electronics | Ceramic Disc Capacitors .2LS .01UF 1KV 20% RoHS: Compliant | 7817 |
|
$0.5240 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
562R5HKMS10RR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R5HKMS10RR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 17.2 mm | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4916 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5 mm | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for 562R5HKMS10RR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R5HKMS10RR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
562R5GAS10XV | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4916, | 562R5HKMS10RR vs 562R5GAS10XV |
562R5HKMS10RE | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.01uF, 4916, | 562R5HKMS10RR vs 562R5HKMS10RE |
562R5HKMS10RR | Vishay Cera-Mite | Check for Price | CAP,CERAMIC,10NF,1KVDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | 562R5HKMS10RR vs 562R5HKMS10RR |
562R5GAS10RE | Vishay Cera-Mite | Check for Price | CAP,CERAMIC,10NF,1KVDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | 562R5HKMS10RR vs 562R5GAS10RE |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds.
While the 562R5HKMS10RR is a metal film resistor, it's not specifically designed for high-frequency applications. For high-frequency use, consider using a resistor with a higher frequency rating, such as a thin-film or wirewound resistor.
The 562R5HKMS10RR has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's essential to derate the power rating accordingly to ensure reliable operation.
Yes, the 562R5HKMS10RR is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The 562R5HKMS10RR has an MSL rating of 1, indicating it can withstand normal humidity and temperature conditions without special handling or storage requirements.