Part Details for 562R5GAT20 by Vishay Intertechnologies
Results Overview of 562R5GAT20 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
562R5GAT20 Information
562R5GAT20 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 562R5GAT20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K5016
|
Newark | Ceramic Capacitor 200Pf, 1000V, X5F, 20%, Radial, Capacitance:200Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 20%, Dielectric Characteristic:X5F, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Product Range:562R Series Rohs Compliant: Yes |Vishay 562R5GAT20 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
DISTI #
562R5GAT20
|
Avnet Americas | 562R 1KVDC 200PF ?20% X5E BULK e3 - Product that comes on tape, but is not reeled (Alt: 562R5GAT20) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4128 / $0.4214 | Buy Now |
DISTI #
75-562R5GAT20
|
Mouser Electronics | Ceramic Disc Capacitors 1Kvolts 200pF 20% .25LS X5F RoHS: Compliant | 2778 |
|
$0.4570 / $1.4000 | Buy Now |
|
Quest Components | 55 |
|
$2.2000 / $4.0000 | Buy Now | |
DISTI #
562R5GAT20
|
TTI | Ceramic Disc Capacitors 1Kvolts 200pF 20% .25LS X5F RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 1600 In Stock |
|
$0.4520 / $0.7130 | Buy Now |
Part Details for 562R5GAT20
562R5GAT20 CAD Models
562R5GAT20 Part Data Attributes
|
562R5GAT20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
562R5GAT20
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X5F, 7.5% TC, 0.0002uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
JESD-609 Code | e3 | |
Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 562R5GAT20
This table gives cross-reference parts and alternative options found for 562R5GAT20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 562R5GAT20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
562R5GAT20 | Vishay Cera-Mite | Check for Price | CAPACITOR, CERAMIC, 1000 V, X5F, 0.0002 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 562R5GAT20 vs 562R5GAT20 |
562R5GAT20 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 562R5GAT20 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Resistors' (document number: 31011).
-
Vishay Intertechnologies recommends following the J-STD-020D.1 standard for soldering and rework of the 562R5GAT20. Additionally, it's essential to use a soldering iron with a temperature of 260°C (500°F) or less to avoid damaging the component.
-
The 562R5GAT20 has an MSL rating of 1, which means it can withstand a maximum of 30 days at 30°C (86°F) and 60% relative humidity without being exposed to moisture-related damage.
-
While the 562R5GAT20 is a general-purpose resistor, it's not optimized for high-frequency applications. For high-frequency use cases, Vishay Intertechnologies recommends using their high-frequency resistor series, such as the FTR-H series.
-
The 562R5GAT20 has an operating temperature range of -55°C to 155°C (-69°F to 311°F). However, it's essential to note that the resistor's power rating decreases as the operating temperature increases.