Part Details for 561RU2JQA102EC200K by Vishay Intertechnologies
Results Overview of 561RU2JQA102EC200K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
561RU2JQA102EC200K Information
561RU2JQA102EC200K by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 561RU2JQA102EC200K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4628
|
Newark | 561Ru2Jqa102Ec200K E3 |Vishay 561RU2JQA102EC200K RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 | Buy Now |
DISTI #
561RU2JQA102EC200K
|
Avnet Americas | 561R 1KVDC 20pF ?10% U2J T&R e3 - Product that comes on tape, but is not reeled (Alt: 561RU2JQA102EC200K) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4157 / $0.4319 | Buy Now |
DISTI #
75-561RU2JQA102EC200
|
Mouser Electronics | Ceramic Disc Capacitors 20PF 1KV 10% 6.4MM RoHS: Compliant | 0 |
|
$0.4460 | Order Now |
|
Bristol Electronics | 2280 |
|
RFQ | ||
|
Quest Components | CERAMIC DC DISC CAPACITOR, 20PF, ±10%, 1000V, U2J, RADIAL | 1824 |
|
$0.5278 / $1.5080 | Buy Now |
DISTI #
561RU2JQA102EC200K
|
TTI | Ceramic Disc Capacitors 20PF 1KV 10% 6.4MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4330 | Buy Now |
Part Details for 561RU2JQA102EC200K
561RU2JQA102EC200K CAD Models
561RU2JQA102EC200K Part Data Attributes
|
561RU2JQA102EC200K
Vishay Intertechnologies
Buy Now
|
Compare Parts:
561RU2JQA102EC200K
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |