Part Details for 5601B by Egis Mobile Electric
Results Overview of 5601B by Egis Mobile Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5601B Information
5601B by Egis Mobile Electric is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 5601B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4047-5601B-ND
|
DigiKey | RELAY TIME DELAY 8HR CHAS MT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$94.8000 | Buy Now |
DISTI #
81993
|
Waytek, Inc. | PT Series 30A Time Delay Relay Bulk Min Qty: 1 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | 50 |
|
$72.5900 / $90.1000 | Buy Now |