Part Details for 55PC1213-16-9-9CS3320 by TE Connectivity
Results Overview of 55PC1213-16-9-9CS3320 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 55PC1213-16-9-9CS3320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55PC1213-16-9-9CS3320-ND
|
DigiKey | 55PC1213-16-9-9CS3320 Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0978 | Buy Now |
DISTI #
EP1410-000
|
Avnet Americas | Cable 16AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White - Bulk (Alt: EP1410-000) Min Qty: 1000 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8048 / $1.8424 | Buy Now |
DISTI #
RYC55PC1213-16-9-9CS3320
|
Heilind Electronics | 55PC1213-16-9-9CS3320 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable 16AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White RoHS: Compliant | 0 |
|
$1.8800 / $3.9300 | Buy Now |
DISTI #
RYC55PC1213-16-9-9CS3320
|
Interstate Connecting Components | 55PC1213-16-9-9CS3320 | 0 |
|
Buy Now | |
|
Master Electronics | Cable 16AWG Cross-Linked Modified ETFE Nickel Plated Copper 600V White RoHS: Compliant | 0 |
|
$1.8800 / $3.9300 | Buy Now |
Part Details for 55PC1213-16-9-9CS3320
55PC1213-16-9-9CS3320 CAD Models
55PC1213-16-9-9CS3320 Part Data Attributes
|
55PC1213-16-9-9CS3320
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55PC1213-16-9-9CS3320
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |