Part Details for 55PC0242-16-3/5/6/9 by TE Connectivity
Results Overview of 55PC0242-16-3/5/6/9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55PC0242-16-3/5/6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55PC0242-16-3/5/6/9-ND
|
DigiKey | CABLE 4COND 16AWG Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7861 | Buy Now |
DISTI #
611101-000
|
Avnet Americas | High Performance Cable 4Conductors 16AWG Silver Plated Copper Blue/Green/Orange/White 600Vac - Bulk (Alt: 611101-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8984 / $3.7752 | Buy Now |
DISTI #
RYC55PC0242-16-3/5/6/9
|
Heilind Electronics | 55PC0242-16-3/5/6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Performance Cable 4Conductors 16AWG 600V RoHS: Compliant | 0 |
|
$3.8700 / $10.8700 | Buy Now |
DISTI #
RYC55PC0242-16-3/5/6/9
|
Interstate Connecting Components | 55PC0242-16-3/5/6/9 | 0 |
|
Buy Now | |
DISTI #
000000000001124711
|
Sager | Multi-Conductor Cables 55PC0242-16-3/5/6/9 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 4Conductors 16AWG 600V RoHS: Compliant | 0 |
|
$3.8700 / $10.8700 | Buy Now |
Part Details for 55PC0242-16-3/5/6/9
55PC0242-16-3/5/6/9 CAD Models
55PC0242-16-3/5/6/9 Part Data Attributes
|
55PC0242-16-3/5/6/9
TE Connectivity
Buy Now
|
Compare Parts:
55PC0242-16-3/5/6/9
TE Connectivity
Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
55PC0242-16-3/5/6/9 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 55PC0242-16-3/5/6/9 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 vibration standard, making it suitable for use in applications such as rail, industrial, and automotive.
-
Yes, the 55PC0242-16-3/5/6/9 connector is designed for outdoor use and meets the IP67 rating, which means it can withstand exposure to dust and water immersion up to 1 meter for 30 minutes.
-
The operating temperature range for the 55PC0242-16-3/5/6/9 connector is -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector operates within this temperature range to maintain its performance and reliability.
-
While the 55PC0242-16-3/5/6/9 connector is designed for 16 AWG wire, it can accommodate wire sizes between 14 AWG and 18 AWG. However, it's essential to consult the datasheet and follow the manufacturer's guidelines for wire size and stripping length to ensure reliable connections.