Part Details for 55A1121-22-6/9-9 by TE Connectivity
Results Overview of 55A1121-22-6/9-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1121-22-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3198
|
Newark | 55A1121-22-6/9-9 |Raychem Te Connectivity 55A1121-22-6/9-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.8400 / $2.0000 | Buy Now |
DISTI #
55A1121-22-6/9-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7907 | Buy Now |
DISTI #
316013-000
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 316013-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2751 / $1.6059 | Buy Now |
DISTI #
650-55A1121-22-6/9-9
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 1227 |
|
$3.1700 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant |
4374 In Stock |
|
$1.7700 / $2.8700 | Buy Now |
DISTI #
69897074
|
Verical | Shielded Twisted Pair Cable 2Conductors 22AWG 3.17mm 600VAC White Reel RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1949 | Americas - 4370 |
|
$2.3075 / $3.7111 | Buy Now |
DISTI #
RYC55A1121-22-6/9-9
|
Interstate Connecting Components | 22AWG 2 COND 55 SPEC CABL | 0 |
|
$1.9837 / $2.0134 | Buy Now |
DISTI #
000000000001122456
|
Sager | Multi-Conductor Cables 22AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.8900 / $2.3600 | Buy Now |
DISTI #
55A1121-22-6/9-9
|
Avnet Asia | High Performance Cable 2Conductors 22AWG 3.02mm Tin Plated Copper White 600VAC (Alt: 55A1121-22-6/9-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days | 1984 |
|
$4.8007 / $5.0675 | Buy Now |
DISTI #
316013-000
|
Avnet Asia | High Performance Cable 2Conductors 22AWG 3.02mm Tin Plated Copper White 600VAC (Alt: 316013-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 5 Days | 0 |
|
$6.3619 / $7.1683 | Buy Now |
Part Details for 55A1121-22-6/9-9
55A1121-22-6/9-9 CAD Models
55A1121-22-6/9-9 Part Data Attributes
|
55A1121-22-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-22-6/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.07 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.16 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A1121-22-6/9-9
This table gives cross-reference parts and alternative options found for 55A1121-22-6/9-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A1121-22-6/9-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55A1121-22-9/96-9 | TE Connectivity | $2.6750 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A1121-22-6/9-9 vs 55A1121-22-9/96-9 |
55A1821-22-2/6-9 | TE Connectivity | $3.0050 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A1121-22-6/9-9 vs 55A1821-22-2/6-9 |
55A1121-22-0/9-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-6/9-9 vs 55A1121-22-0/9-0 |
55A1821-22-0/2-3 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-6/9-9 vs 55A1821-22-0/2-3 |
318291-003 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-6/9-9 vs 318291-003 |
55A1121-22-2/9-2 | TE Connectivity | Check for Price | 55A1121-22-2/9-2 | 55A1121-22-6/9-9 vs 55A1121-22-2/9-2 |
55A1821-22-5/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-6/9-9 vs 55A1821-22-5/9-9 |
55A1121-22-2/6-9CK0001 | TE Connectivity | Check for Price | Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire | 55A1121-22-6/9-9 vs 55A1121-22-2/6-9CK0001 |
55A1821-22-MT29C2826-L307 | TE Connectivity | Check for Price | Wire And Cable | 55A1121-22-6/9-9 vs 55A1821-22-MT29C2826-L307 |
55A1121-22-6/9-9 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
-
Yes, the 55A1121-22-6/9-9 connector is designed to withstand vibrations and is suitable for use in harsh environments.
-
The operating temperature range for the 55A1121-22-6/9-9 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 55A1121-22-6/9-9 connector is designed to operate in high-humidity environments and meets the requirements of IEC 60529 IP67.
-
No, the 55A1121-22-6/9-9 connector is designed for use with wire gauges 22 AWG to 26 AWG. Using a larger wire gauge may compromise the connector's performance and reliability.