Part Details for 55A1121-22-0/9-9 by TE Connectivity
Results Overview of 55A1121-22-0/9-9 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1121-22-0/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4591
|
Newark | Multipaired Cable/Wire Rohs Compliant: Yes |Raychem Te Connectivity 55A1121-22-0/9-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$555.9500 / $579.1300 | Buy Now |
DISTI #
A132388-DS-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
12111 In Stock |
|
$3.0741 / $4.2600 | Buy Now |
DISTI #
A132388-25-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 25' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$32.1697 / $48.0100 | Buy Now |
DISTI #
A132388-01-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 1' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$1.5768 / $2.5700 | Buy Now |
DISTI #
A132388-500-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 500' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$625.4550 / $755.3600 | Buy Now |
DISTI #
A132388-05-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 5' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$6.9086 / $10.7100 | Buy Now |
DISTI #
A132388-100-ND
|
DigiKey | CABLE 2CON 22AWG WHT SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$126.2994 / $170.0200 | Buy Now |
DISTI #
A132388-50-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD 50' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$63.5932 / $90.0100 | Buy Now |
DISTI #
316215-003
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 3.17mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316215-003) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1808 / $1.6059 | Buy Now |
DISTI #
571-55A1121-22-0/9-9
|
Mouser Electronics | Multi-Conductor Cables White Jacket Price Per Foot RoHS: Compliant | 3065 |
|
$1.6600 / $4.2100 | Buy Now |
Part Details for 55A1121-22-0/9-9
55A1121-22-0/9-9 CAD Models
55A1121-22-0/9-9 Part Data Attributes
|
55A1121-22-0/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-22-0/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.07 mm | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.16 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A1121-22-0/9-9
This table gives cross-reference parts and alternative options found for 55A1121-22-0/9-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A1121-22-0/9-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55A1121-22-9/96-9 | TE Connectivity | $2.6750 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A1121-22-0/9-9 vs 55A1121-22-9/96-9 |
55A1821-22-2/6-9 | TE Connectivity | $3.0050 | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A1121-22-0/9-9 vs 55A1821-22-2/6-9 |
55A1121-22-0/9-0 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-0/9-9 vs 55A1121-22-0/9-0 |
55A1821-22-0/2-3 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-0/9-9 vs 55A1821-22-0/2-3 |
318291-003 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-0/9-9 vs 318291-003 |
55A1121-22-2/9-2 | TE Connectivity | Check for Price | 55A1121-22-2/9-2 | 55A1121-22-0/9-9 vs 55A1121-22-2/9-2 |
55A1821-22-5/9-9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A1121-22-0/9-9 vs 55A1821-22-5/9-9 |
55A1121-22-2/6-9CK0001 | TE Connectivity | Check for Price | Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire | 55A1121-22-0/9-9 vs 55A1121-22-2/6-9CK0001 |
55A1821-22-MT29C2826-L307 | TE Connectivity | Check for Price | Wire And Cable | 55A1121-22-0/9-9 vs 55A1821-22-MT29C2826-L307 |
55A1121-22-0/9-9 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.6 Nm (5.3 in-lbs) for the screw terminals.
-
Yes, the 55A1121-22-0/9-9 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 55A1121-22-0/9-9 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 55A1121-22-0/9-9 connector is designed to be resistant to harsh environments, including high humidity and exposure to certain chemicals.
-
While the 55A1121-22-0/9-9 connector is designed for use with 22 AWG wire, it can be used with other wire sizes, but the wire stripping length and insulation diameter may need to be adjusted accordingly.