Part Details for 55A0121-22-0/9 by TE Connectivity
Results Overview of 55A0121-22-0/9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A0121-22-0/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH4586
|
Newark | Multipaired Cable/Wire Rohs Compliant: Yes |Raychem Te Connectivity 55A0121-22-0/9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$510.5200 / $531.8000 | Buy Now |
DISTI #
55A0121-22-0/9-DS-ND
|
DigiKey | CABLE 2COND 22AWG FEET Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
13051 In Stock |
|
$1.7268 / $2.3900 | Buy Now |
DISTI #
316068-003
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 2.18mm Tin Plated Copper Black/White 600VAC - Bulk (Alt: 316068-003) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 48 Weeks, 5 Days Container: Bulk | 0 |
|
$0.7640 / $0.8025 | Buy Now |
DISTI #
650-55A0121-22-0/9
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C BL/WH PRICE PER FT RoHS: Compliant | 1640 |
|
$1.5500 / $2.2200 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 22AWG 2.18mm 600VAC Black/White Reel RoHS: Compliant |
8058 In Stock |
|
$1.1000 / $1.5700 | Buy Now |
DISTI #
85567192
|
Verical | Twisted Pair Cable 2Conductors 22AWG 2.28mm 600VAC Black/White Reel RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2429 | Americas - 8050 |
|
$1.4170 / $2.0410 | Buy Now |
DISTI #
RYC55A0121-22-0/9
|
Interstate Connecting Components | 3160683002 | 0 |
|
$0.7958 / $1.0062 | Buy Now |
DISTI #
000000000001121048
|
Sager | Multi-Conductor Cables 22AWG 2C BL/WH PRICE PER FT Min Qty: 1 | 0 |
|
$0.8632 / $0.9831 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 22AWG 2.18mm 600VAC Black/White Reel RoHS: Compliant |
8058 In Stock |
|
$1.1000 / $1.5700 | Buy Now |
Part Details for 55A0121-22-0/9
55A0121-22-0/9 CAD Models
55A0121-22-0/9 Part Data Attributes
|
55A0121-22-0/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A0121-22-0/9
TE Connectivity
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 2.23 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A0121-22-0/9
This table gives cross-reference parts and alternative options found for 55A0121-22-0/9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A0121-22-0/9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
55A0121-22-0/6 | TE Connectivity | Check for Price | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A0121-22-0/9 vs 55A0121-22-0/6 |
228563-000 | TE Connectivity | Check for Price | WIRE AND CABLE | 55A0121-22-0/9 vs 228563-000 |
55A0122-22-0/2 | TE Connectivity | Check for Price | WIRE AND CABLE | 55A0121-22-0/9 vs 55A0122-22-0/2 |
316086-000 | TE Connectivity | Check for Price | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A0121-22-0/9 vs 316086-000 |
316068-003 | TE Connectivity | Check for Price | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A0121-22-0/9 vs 316068-003 |
316117-000 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A0121-22-0/9 vs 316117-000 |
55A0121-22-9 | TE Connectivity | Check for Price | WIRE AND CABLE | 55A0121-22-0/9 vs 55A0121-22-9 |
55A0121-22-2/6 | TE Connectivity | Check for Price | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A0121-22-0/9 vs 55A0121-22-2/6 |
55A0121-22-6/9 | TE Connectivity | Check for Price | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 2 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT | 55A0121-22-0/9 vs 55A0121-22-6/9 |
316003-000 | TE Connectivity | Check for Price | Wire And Cable, 2 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire | 55A0121-22-0/9 vs 316003-000 |
55A0121-22-0/9 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals.
-
Yes, the 55A0121-22-0/9 connector is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the 55A0121-22-0/9 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 55A0121-22-0/9 connector is designed for outdoor use and can withstand exposure to moisture and humidity.
-
No, the 55A0121-22-0/9 connector is designed for use with wire sizes AWG 22-24. Using a larger wire size may compromise the connector's performance and reliability.