Part Details for 558-0201-007F by Dialight
Results Overview of 558-0201-007F by Dialight
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
558-0201-007F Information
558-0201-007F by Dialight is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
MD28F020-12/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 |
Price & Stock for 558-0201-007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M7480
|
Newark | Led Panel Mount Indicator, Snap-In, Green, 3.96 Mm, 2.1 Vdc, 10 Ma, 16 Mcd, Not Rated Rohs Compliant: Yes |Dialight 558-0201-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.0500 / $2.4300 | Buy Now |
DISTI #
30K2835
|
Newark | Panel Mount Indicator, Led, 3.96Mm, Green, 2.1V, Led Color:Green, Operating Voltage:2.1Vdc, Mounting Hole Dia:3.96Mm, Forward Current If:10Ma, Luminous Intensity:16Mcd, Ip/Nema Rating:Not Rated, Product Range:558 Series Rohs Compliant: Yes |Dialight 558-0201-007F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9800 / $2.3600 | Buy Now |
DISTI #
645-558-0201-007F
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 14in WIRE LEADS RoHS: Compliant | 0 |
|
$1.1000 / $2.6200 | Order Now |
DISTI #
V36:1790_06693801
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2507 | Americas - 55 |
|
$1.0468 / $2.5361 | Buy Now |
DISTI #
70081798
|
RS | Panel Mount Indicator LED 0.155-0.158" Snap-In Green 2.1V Leads 100000 Hrs Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1,302.7400 | RFQ |
|
Onlinecomponents.com | 558 LED PMI 0.155-0.158" Green, Tintd, Diff, 2.1 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req |
2271 In Stock |
|
$1.0200 / $1.2700 | Buy Now |
DISTI #
70317355
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1831 | Americas - 2200 |
|
$1.4040 / $1.6510 | Buy Now |
DISTI #
64144363
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 140 |
|
$1.5092 / $2.4794 | Buy Now |
DISTI #
88141708
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2507 | Americas - 55 |
|
$1.1150 / $2.6447 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, GREEN, 3 mm | 500 |
|
$0.8616 / $1.7233 | Buy Now |
Part Details for 558-0201-007F
558-0201-007F CAD Models
558-0201-007F Part Data Attributes
|
558-0201-007F
Dialight
Buy Now
Datasheet
|
Compare Parts:
558-0201-007F
Dialight
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.78 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |
Alternate Parts for 558-0201-007F
This table gives cross-reference parts and alternative options found for 558-0201-007F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 558-0201-007F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5110F5 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | 558-0201-007F vs 5110F5 |
558-0201-007F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 558-0201-007F is -40°C to 85°C.
-
Yes, the 558-0201-007F is suitable for outdoor use, but it's recommended to use a protective cover or enclosure to ensure IP67 rating.
-
The typical lifespan of the 558-0201-007F is 50,000 hours or more, depending on operating conditions and usage.
-
Yes, the 558-0201-007F is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures.
-
Yes, the 558-0201-007F is compatible with dimming circuits, but it's recommended to consult the datasheet and manufacturer's guidelines for specific dimming requirements.